Microchip PIC18F2480-E/SO

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels8
Number of I2C Channels1
Number of Programmable I/O25
Number of SPI Channels1
Number of Timers/Counters4
PackagingBulk
PeripheralsI2C, PWM
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2480-E/SO.

Electro Sonic
Datasheet490 pages14 years ago
TME
Datasheet484 pages19 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-11.89%

Alternate Parts

Price @ 1000
$ 7.68
$ 6.92
$ 6.92
Stock
160,190
486,508
486,508
Authorized Distributors
10
14
14
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
25
25
Interface
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
CAN, I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2480-E/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2480-E/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
16KB 4.2V~5.5V PIC 25MHz 25 SOP-28-300mil Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC18F Series 16 kB Flash 768 B RAM 25 MHz 8-Bit Microcontroller - SOIC-28
Mcu, 8Bit, 40Mhz, Soic-28 Rohs Compliant: Yes |Microchip PIC18F2480-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2480-ESO
  • PIC18F2480E/SO
  • PIC18F2480ESO

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceCAN, I2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels8
Number of I2C Channels1
Number of Programmable I/O25
Number of SPI Channels1
Number of Timers/Counters4
PackagingBulk
PeripheralsI2C, PWM
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2480-E/SO.

Electro Sonic
Datasheet490 pages14 years ago
TME
Datasheet484 pages19 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet6 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements