Microchip PIC18F2455-I/SP

24KB 4.2V~5.5V PIC 48MHz 24 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time48 µs
Core ArchitecturePIC
Data Bus Width8 b
Density192 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size24 kB
Memory TypeCMOS, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2455-I/SP.

element14 APAC
Datasheet438 pages14 years ago
element14
Datasheet430 pages17 years ago
Mouser
Datasheet426 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Burklin Elektronik
Datasheet438 pages14 years ago
DigiKey
Datasheet430 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet320 pages18 years ago
iiiC
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-13.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2455-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2455-I/SP provided by its distributors.

24KB 4.2V~5.5V PIC 48MHz 24 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube
PIC18F Series 24 kB Flash 2 kB RAM 48 MHz 8-Bit Microcontroller - SPDIP-28.
PIC microcontroller, 8 bit, 48 MHz, DIP-28, PIC18F2455-I/SP
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Dip-28; Product Range:Pic18 Family Pic18F24Xx Series Microcontrollers; Cpu Speed:48Mhz; Program Memory Size:24Kb; Ram Memory Size:2Kb; No. Of Pins:28Pins; Mcu Case Style:Dip; Msl:- Rohs Compliant: Yes |Microchip PIC18F2455-I/SP
Microcontroller Operating temperature: -40...85 °C Power supply: 2...5.5 V No. of I/Os: 24 No. of timers: 4 Bus width: 8 Bit Package: SPDIP-28 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 24 KB RAM: 2 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2455-I/SP..
  • PIC18F2455-ISP
  • PIC18F2455I/SP
  • PIC18F2455ISP

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time48 µs
Core ArchitecturePIC
Data Bus Width8 b
Density192 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size24 kB
Memory TypeCMOS, FLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels10
Number of Bits8
Number of I2C Channels1
Number of I/Os24
Number of Programmable I/O24
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
RAM Size2 kB
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2455-I/SP.

element14 APAC
Datasheet438 pages14 years ago
element14
Datasheet430 pages17 years ago
Mouser
Datasheet426 pages19 years ago
SHENGYU ELECTRONICS
Datasheet56 pages8 years ago
Burklin Elektronik
Datasheet438 pages14 years ago
DigiKey
Datasheet430 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet320 pages18 years ago
iiiC
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements