Microchip PIC18F23K22-E/ML

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of ADC Channels17
Number of Bits8
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O25
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
PeripheralsI2C, PWM
RAM Size512 B
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F23K22-E/ML.

Upverter
Datasheet560 pages11 years ago
Microchip
Datasheet560 pages12 years ago
Electro Sonic
Datasheet539 pages3 years ago
Newark
Datasheet539 pages7 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet244 pages13 years ago
Datasheet496 pages13 years ago

Inventory History

3 month trend:
+101%

Alternate Parts

Price @ 1000
$ 2.45
$ 2.15
$ 2.15
Stock
72,944
180,184
180,184
Authorized Distributors
10
12
12
Case/Package
QFN EP
QFN EP
QFN EP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
24
24
24
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F23K22-E/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18F23K22-E/ML provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube
PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - QFN-28
8-bit Microcontrollers - MCU 8KB Flash 768b RAM SERIAL EE IND
8KB, Flash, 768Bytes-RAM,8-Bit nanoWatt XLP, QFN-28 6X6mm TUBE | Microchip Technology Inc. PIC18F23K22-E/ML
8KB Flash 768bytes-RAM 8-bit Family nanoWatt XLP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F23K22-E/ML.
  • PIC18F23K22-EML
  • PIC18F23K22E/ML
  • PIC18F23K22EML

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters2
Number of ADC Channels17
Number of Bits8
Number of I2C Channels2
Number of I/Os24
Number of Programmable I/O25
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels2
PeripheralsI2C, PWM
RAM Size512 B
Watchdog TimerYes
Dimensions
Height950 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F23K22-E/ML.

Upverter
Datasheet560 pages11 years ago
Microchip
Datasheet560 pages12 years ago
Electro Sonic
Datasheet539 pages3 years ago
Newark
Datasheet539 pages7 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet244 pages13 years ago
Datasheet496 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements