Microchip PIC18F2331-I/MM

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin QFN-S EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O24
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size768 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2331-I/MM.

Electro Sonic
Datasheet392 pages13 years ago
DigiKey
Datasheet16 pages18 years ago
Mouser
Datasheet396 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.78%

Alternate Parts

Price @ 1000
$ 6.18
$ 6.762
$ 6.762
Stock
67,303
59,664
59,664
Authorized Distributors
9
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
-
-
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.8 V
5.8 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2331-I/MM.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2331-I/MM provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin QFN-S EP Tube - Rail/Tube
28 pin 16 KB Enh Flash 768 RAM 22 I/O
8-bit Microcontrollers - MCU 8KB 768 RAM 22 I/O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2331-IMM
  • PIC18F2331I/MM
  • PIC18F2331IMM

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Access Time40 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency40 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O24
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
RAM Size768 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2331-I/MM.

Electro Sonic
Datasheet392 pages13 years ago
DigiKey
Datasheet16 pages18 years ago
Mouser
Datasheet396 pages20 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements