Microchip PIC18F2321-E/SO

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O25
Number of Timers/Counters4
Operating Supply Voltage5 V
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2321-E/SO.

Electro Sonic
Datasheet402 pages14 years ago
SHENGYU ELECTRONICS
Datasheet9 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.288
$ 3.91
$ 3.91
Stock
43,146
82,202
82,202
Authorized Distributors
7
12
12
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
-
25
25
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT
Brown-out Detect/Reset, HLVD, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F2321-E/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F2321-E/SO provided by its distributors.

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SOIC W Tube
8KB Flash, 512 bytes RAM, 256 bytes EEPROM, 25 I/O | Microchip Technology Inc. PIC18F2321-E/SO
28 PIN 8KB FLASH 512 BYTES RAM 25I/O 8 BIT FAMILY NANOWATT
Mcu, 8Bit, 40Mhz, Wsoic-28; Product Range:Pic18 Family Pic18F2Xxx Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:40Mhz; Program Memory Size:8Kb; No. Of Pins:28Pins; Ic Case/Package:Wsoic; No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18F2321-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F2321-ESO
  • PIC18F2321E/SO
  • PIC18F2321ESO

Technical Specifications

Physical
Case/PackageSOIC W
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency25 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency40 MHz
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of Programmable I/O25
Number of Timers/Counters4
Operating Supply Voltage5 V
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F2321-E/SO.

Electro Sonic
Datasheet402 pages14 years ago
SHENGYU ELECTRONICS
Datasheet9 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements