Microchip PIC18F14K50-I/P

16KB 1.8V~5.5V PIC 48MHz 14 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1 mA
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O15
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.92 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F14K50-I/P.

TME
Datasheet420 pages13 years ago
Microchip
Datasheet413 pages8 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet414 pages15 years ago
Electro Sonic
Datasheet420 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
Farnell
Datasheet422 pages13 years ago
element14
Datasheet414 pages14 years ago
Datasheet414 pages14 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+8.72%

Alternate Parts

Price @ 1000
$ 2.69
$ 2.69
$ 2.7
Stock
166,598
200,772
34
Authorized Distributors
13
11
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
-
Core Architecture
PIC
PIC
-
Data Bus Width
8 b
8 b
-
Max Frequency
48 MHz
48 MHz
48 MHz
Number of I/Os
15
15
14
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2.7 V
1.8 V
-
Max Supply Voltage
5.5 V
3.6 V
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F14K50-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC18F14K50-I/P provided by its distributors.

16KB 1.8V~5.5V PIC 48MHz 14 PDIP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 8-Bit PIC18 PIC RISC 16KB Flash 3.3V/5V 20-Pin PDIP Tube - Rail/Tube
PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - PDIP-20
RISC Microcontroller, 8-Bit, FLASH, PIC CPU, 48MHz, CMOS, PDIP20
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Dip-20; Product Range:Pic18 Family Pic18F K5X Series Microcontrollers; Cpu Speed:48Mhz; Program Memory Size:16Kb; Ram Memory Size:768Byte; No. Of Pins:20Pins; Mcu Case Style:Dip; Msl:- Rohs Compliant: Yes |Microchip PIC18F14K50-I/P
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...5.5 V No. of I/Os: 15 No. of timers: 4 Package: DIL-20 ADC resolution: 10 Bit EEPROM: 256 Byte Flash memory: 16 kByte RAM: 768 Byte SRAM: 768 Byte
MCU, 8BIT, PIC18, 48MHZ, DIP-20; Product Range: PIC18 Family PIC18F K5x Series Microcontrollers; CPU Speed: 48MHz; Program Memory Size: 16KB; RAM Memory Size: 768Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 15I/O's; Embedded Interface Type: EUSART, I2C, SPI, USB; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F K5x; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: PIC18F; Controller Family/Series: PIC18FxxKxx; Device Marking: PIC18F14K50-I/P; EEPROM Memory Size: 256Byte; Flash Memory Size: 16KB; IC Generic Number: 18F14K50; Logic Function Number: 18F14K50; MPU Core Size: 8bit; No. of ADC Inputs: 11; No. of PWM Channels: 1; No. of Timers: 4; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 16KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 18F14K50-IP
  • PIC18F14K50-IP
  • PIC18F14K50I/P
  • PIC18F14K50IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density128 kb
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Nominal Supply Current1 mA
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os15
Number of Programmable I/O15
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.92 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F14K50-I/P.

TME
Datasheet420 pages13 years ago
Microchip
Datasheet413 pages8 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet414 pages15 years ago
Electro Sonic
Datasheet420 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
Farnell
Datasheet422 pages13 years ago
element14
Datasheet414 pages14 years ago
Datasheet414 pages14 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements