Microchip PIC18F14K50-I/MQ

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 20-Pin QFN EP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os14
Number of Programmable I/O15
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F14K50-I/MQ.

Upverter
Datasheet420 pages13 years ago
Microchip
Datasheet413 pages8 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet420 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+22.20%

Alternate Parts

Price @ 1000
$ 2.39
$ 2.39
$ 2.39
$ 2.26
$ 2.24
Stock
130,354
273,152
9,966
3,315
182
Authorized Distributors
13
10
3
2
2
Case/Package
QFN
QFN
QFN
QFN
QFN
Number of Pins
20
20
-
-
-
Core Architecture
PIC
PIC
-
-
-
Data Bus Width
8 b
8 b
-
-
-
Max Frequency
48 MHz
48 MHz
48 MHz
48 MHz
48 MHz
Number of I/Os
14
14
14
14
14
Interface
I2C, SPI, UART, USART, USB
I2C, SPI, UART, USART, USB
-
-
-
Memory Type
FLASH
FLASH
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
16 kB
16 kB
Min Supply Voltage
2.7 V
2.7 V
-
-
-
Max Supply Voltage
5.5 V
3.6 V
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F14K50-I/MQ.

Related Parts

Descriptions

Descriptions of Microchip PIC18F14K50-I/MQ provided by its distributors.

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 20-Pin QFN EP Tube - Rail/Tube
PIC18F Series 16 kB Flash 768 B RAM 48 MHz 8-Bit Microcontroller - QFN-20
Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Qfn-20; Product Range:Pic18 Family Pic18F K5X Series Microcontrollers; Device Core:Pic18; Operating Frequency Max:48Mhz; Program Memory Size:16Kb; No. Of Pins:20Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC18F14K50-I/MQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F14K50-IMQ
  • PIC18F14K50I/MQ
  • PIC18F14K50IMQ

Technical Specifications

Physical
Case/PackageQFN
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency48 MHz
InterfaceI2C, SPI, UART, USART, USB
Max Frequency48 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os14
Number of Programmable I/O15
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters4
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size768 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F14K50-I/MQ.

Upverter
Datasheet420 pages13 years ago
Microchip
Datasheet413 pages8 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet420 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements