Microchip PIC18F14K22T-I/ML

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin QFN EP T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Programmable I/O18
Number of Timers/Counters4
PeripheralsI2C, PWM
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F14K22T-I/ML.

Datasheet404 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
Future Electronics
Datasheet382 pages14 years ago

Inventory History

3 month trend:
-1.45%

Alternate Parts

Price @ 1000
$ 1.96
$ 1.93
$ 1.93
Stock
163,360
431,895
431,895
Authorized Distributors
10
14
14
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
64 MHz
64 MHz
64 MHz
Number of I/Os
-
18
18
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
2.7 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F14K22T-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC18F14K22T-I/ML provided by its distributors.

MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin QFN EP T/R
PIC18F Series 16 kB Flash 512 B RAM 64 MHz 8-Bit Microcontroller - QFN-20
Qfn 16Kb Flash, 512Bytes Ram, 256Bytes Eeprom, 16Mips, 1.8-5.5V Operation Rohs Compliant: Yes |Microchip PIC18F14K22T-I/ML

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F14K22T-IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency64 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency64 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size16 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Programmable I/O18
Number of Timers/Counters4
PeripheralsI2C, PWM
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F14K22T-I/ML.

Datasheet404 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet8 pages11 years ago
Future Electronics
Datasheet382 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements