Microchip PIC18F1320-I/SO

PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SOIC-18
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density64 kb
Frequency40 MHz
InterfaceUART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current380 µA
Number of A/D Converters1
Number of ADC Channels7
Number of Bits8
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.3622 mm
Length11.5316 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1320-I/SO.

element14 APAC
Datasheet308 pages17 years ago
LKR
Datasheet296 pages9 years ago
TME
Datasheet310 pages19 years ago
X-ON
Datasheet310 pages6 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+3.69%

Alternate Parts

Price @ 1000
$ 3.81
$ 4.19
$ 4.19
Stock
391,526
99,291
99,291
Authorized Distributors
13
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
16
16
16
Interface
UART, USART
UART, USART
UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F1320-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC18F1320-I/SO provided by its distributors.

PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - SOIC-18
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 18-Pin SOIC W Tube, Bulk
MCU, 8BIT, PIC18, 40MHZ, SOIC-18; Product Range:PIC18 Family PIC18F13xx Series Microcontrollers; CPU Speed:40MHz; Program Memory Size:8KB; RAM
Microcontroller Operating temperature: -40...85 °C Power supply: 4.2...5.5 V No. of I/Os: 16 No. of timers: 4 Package: SO-18 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 8 KB RAM: 256 Byte
MCU, 8BIT, PIC18, 40MHZ, SOIC-18; Product Range: PIC18 Family PIC18F13xx Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 8KB; RAM Memory Size: 256Byte; No. of Pins: 18Pins; MCU Case Style: SOIC; No. of I/O's: 16I/O's; Embedded Interface Type: EUSART; Supply Voltage Min: 4.2V; Supply Voltage Max: 5.5V; MCU Family: PIC18; MCU Series: PIC18F13xx; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC18F; Device Marking: PIC18F1320-I/SO; EEPROM Memory Size: 256Byte; Flash Memory Size: 8KB; IC Generic Number: 18F1320; IC Temperature Range: Industrial; Logic Function Number: 18F1320; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: ADC, BOR, PWM, TIMERS, USART, WDT; No. of ADC Inputs: 7; No. of Bits: 8bit; No. of MIPS: 10; No. of PWM Channels: 4; No. of Timers: 4; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Peripherals: ADC, PWM, Timer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1320-I/SO.
  • PIC18F1320-ISO
  • PIC18F1320I/SO
  • PIC18F1320ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins18
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density64 kb
Frequency40 MHz
InterfaceUART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size8 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Nominal Supply Current380 µA
Number of A/D Converters1
Number of ADC Channels7
Number of Bits8
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels1
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.3622 mm
Length11.5316 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1320-I/SO.

element14 APAC
Datasheet308 pages17 years ago
LKR
Datasheet296 pages9 years ago
TME
Datasheet310 pages19 years ago
X-ON
Datasheet310 pages6 years ago
iiiC
Datasheet8 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements