Microchip PIC18F1220-I/P

4KB 4.2V~5.5V PIC 40MHz FLASH 16 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density32 kb
Frequency40 MHz
InterfaceUART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels7
Number of Bits8
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels4
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.37 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1220-I/P.

Upverter
Datasheet308 pages17 years ago
Microchip
Datasheet296 pages9 years ago
TME
Datasheet310 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet305 pages22 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.09%

Alternate Parts

Price @ 1000
$ 3.73
$ 3.92
$ 3.92
Stock
306,445
242,297
242,297
Authorized Distributors
14
10
10
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
16
16
16
Interface
UART, USART
UART, USART
UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
4.2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Brown-out Detect/Reset, LVD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC18F1220-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC18F1220-I/P provided by its distributors.

4KB 4.2V~5.5V PIC 40MHz FLASH 16 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP18
PIC18F Series 4 kB Flash 256 B RAM 40 MHz 8-Bit Microcontroller - PDIP-18
Mcu, 8Bit, Pic18, 40Mhz, Dip-18; Product Range:Pic18 Microcontrollers; Cpu Speed:40Mhz; Program Memory Size:4Kb; Ram Memory Size:256Byte; No. Of Pins:18Pins; Mcu Case Style:Dip; No. Of I/O S:16I/O S; Embedded Interface Type:Eusart Rohs Compliant: Yes |Microchip PIC18F1220-I/P
Microchip PIC18F1220-I/P 8-bit Microcontroller 40MHz DIP18
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin PDIP Tube
Microcontroller Operating temperature: -40...85 °C Power supply: 4.2...5.5 V No. of I/Os: 16 No. of timers: 4 Package: DIL-18 ADC resolution: 10 bit EEPROM: 256 Byte Flash memory: 4 KB RAM: 256 Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC18F1220-I-P
  • PIC18F1220-IP
  • PIC18F1220I/P
  • PIC18F1220IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time40 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density32 kb
Frequency40 MHz
InterfaceUART, USART
Max Frequency40 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Number of A/D Converters1
Number of ADC Channels7
Number of Bits8
Number of I/Os16
Number of Programmable I/O16
Number of PWM Channels4
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, LVD, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.953 mm
Length23.37 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC18F1220-I/P.

Upverter
Datasheet308 pages17 years ago
Microchip
Datasheet296 pages9 years ago
TME
Datasheet310 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet305 pages22 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements