Microchip PIC17C42A-16/PQ

4 KB OTP, 232 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC17C42A-16/PQ
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins44
Technical
Access Time16 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
InterfaceSCI, UART, USART
Max Frequency16 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size4 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I/Os33
Number of Programmable I/O33
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size232 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC17C42A-16/PQ.

Electro Sonic
Datasheet241 pages27 years ago
Farnell
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-69.48%

Alternate Parts

Price @ 1000
$ 9.82
$ 10.701
$ 10.701
Stock
253,060
178,719
178,719
Authorized Distributors
7
6
6
Case/Package
-
-
-
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
33
33
33
Interface
SCI, UART, USART
SCI, UART, USART
SCI, UART, USART
Memory Type
OTP
EPROM, OTP
EPROM, OTP
Memory Size
4 kB
2 kB
2 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC17C42A-16/PQ.

Related Parts

Descriptions

Descriptions of Microchip PIC17C42A-16/PQ provided by its distributors.

4 KB OTP, 232 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC17C42A-16/PQ
PIC17 Series 4 kB Flash 232 B RAM 16 MHz 8-Bit Microcontroller - MQFP-44
MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 44-Pin MQFP Tray - Trays

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC17C42A-16-PQ
  • PIC17C42A16-PQ
  • PIC17C42A16/PQ
  • PIC17C42A16PQ

Technical Specifications

Physical
Number of Pins44
Technical
Access Time16 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency16 MHz
InterfaceSCI, UART, USART
Max Frequency16 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage6 V
Memory Size4 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of I/Os33
Number of Programmable I/O33
Number of Timers/Counters4
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size232 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC17C42A-16/PQ.

Electro Sonic
Datasheet241 pages27 years ago
Farnell
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements