Technical Specifications

FLASH Memory Size 3.584 kB
Supply Voltage (DC) 5 V 5.5 V (max)
Number of Pins 18
Access Time 20 ┬Ás
Lead-Free Status Lead Free
Case / Package / Footprint SOIC
RAM Memory Size 256 B
Core Architecture PIC
Number of I/O Pins 16
RoHS Compliant
Core Sub-Architecture PIC16
Clock Speed 20 MHz
Mounting Type Surface Mount

Documents

Mouser
Datasheet 176 pages 12 years ago
Allied Electronics
Datasheet 172 pages 10 years ago
iiiC
Datasheet 6 pages
Future Electronics
Datasheet 178 pages 3 years ago

Images

Alternate Names

MICRON TECHNOLOGY PIC16LF819I/SO
Micron Technology Inc PIC16LF819I/SO
MICRON TECH PIC16LF819I/SO
MICR PIC16LF819I/SO
MICON PIC16LF819I/SO
MICRON SEMICONDUCTOR PIC16LF819I/SO
Micron Tec PIC16LF819I/SO
MCN PIC16LF819I/SO
Micron Consumer Products Group PIC16LF819I/SO
MT MICRON PIC16LF819I/SO
MICRON INDUSTRIES PIC16LF819I/SO
MICRON INDUSTRIES CORP PIC16LF819I/SO
MICRON/NE PIC16LF819I/SO
MICRON SEMICOND PIC16LF819I/SO
MicronSem PIC16LF819I/SO
MICRON TECHNOLOGY INC (VA) PIC16LF819I/SO
MICRON TECHNOLOGY IDAHO PIC16LF819I/SO
MICRN PIC16LF819I/SO
Micron Industries Corporation PIC16LF819I/SO
Micron Technology Incorporated PIC16LF819I/SO
Rochester(Micron) PIC16LF819I/SO
MICRON(RoHS) PIC16LF819I/SO
MICRON ELECTRONIC PIC16LF819I/SO
3249 MICRON PIC16LF819I/SO
SPECTEK/MICRON PIC16LF819I/SO

Search for other parts like PIC16 »