Microchip PIC16LF737-I/SO

PIC16LF737-I/SO; 8bit PIC Microcontroller; 20MHz; 4Kx14 words Flash; 28-Pin SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time12 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency10 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size56 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of SPI Channels1
Number of Timers/Counters3
PackagingBulk
RAM Size368 B
Watchdog TimerYes
Dimensions
Height2.39 mm
Length18.08 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF737-I/SO.

Electro Sonic
Datasheet280 pages11 years ago
Microchip
Datasheet276 pages19 years ago
SHENGYU ELECTRONICS
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF737-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF737-I/SO provided by its distributors.

PIC16LF737-I/SO; 8bit PIC Microcontroller; 20MHz; 4Kx14 words Flash; 28-Pin SOIC
MCU 8-bit PIC16 PIC RISC 56KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube
PIC16 Series 7 kB Flash 368 B RAM 25 I/O SMT 8-Bit Microcontroller - SOIC-28
Mcu, 8Bit, 20Mhz, Wsoic-28; Product Range:Pic16 Family Pic16Lf7X7 Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:7Kb; No. Of Pins:28Pins; Ic Case/Package:Wsoic; No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16LF737-I/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16LF737-I/SO
  • PIC16LF737I/SO
  • PIC16LF737ISO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time12 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency10 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size56 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of SPI Channels1
Number of Timers/Counters3
PackagingBulk
RAM Size368 B
Watchdog TimerYes
Dimensions
Height2.39 mm
Length18.08 mm
Width7.59 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF737-I/SO.

Electro Sonic
Datasheet280 pages11 years ago
Microchip
Datasheet276 pages19 years ago
SHENGYU ELECTRONICS
Datasheet8 pages17 years ago
iiiC
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements