Microchip PIC16LF723T-I/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin QFN EP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency32 kHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Programmable I/O25
Number of Timers/Counters3
RAM Size192 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF723T-I/ML.

Microchip
Datasheet302 pages14 years ago
SHENGYU ELECTRONICS
Datasheet282 pages8 years ago

Alternate Parts

Price @ 1000
$ 2.35
$ 2.35
Stock
38,699
71,123
71,123
Authorized Distributors
2
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 kHz
20 MHz
20 MHz
Number of I/Os
-
25
25
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, SSP, UART, USART
I2C, SCI, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
POR, PWM, WDT
POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF723T-I/ML.

Descriptions

Descriptions of Microchip PIC16LF723T-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin QFN EP T/R
28pin 7KB Flash Prog Low Power 1.8V-3.6V 16MHz Int Osc 8b ADC CCP I2C/SPI
7 KB Flash, 16 MHz Int. Osc, nanoWatt XLP | Microchip Technology Inc. PIC16LF723T-I/ML
8-bit Microcontrollers - MCU 7 KB Flash 1.8V-5.5V 16 MHz Int Osc

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF723T-IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SCI, SPI, UART, USART
Max Frequency32 kHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.3 V
Number of Programmable I/O25
Number of Timers/Counters3
RAM Size192 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF723T-I/ML.

Microchip
Datasheet302 pages14 years ago
SHENGYU ELECTRONICS
Datasheet282 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements