Microchip PIC16LF1936-I/MV

PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels5
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height500 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1936-I/MV.

Electro Sonic
Datasheet472 pages12 years ago
Newark
Datasheet508 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.15
$ 2.1
$ 2.1
Stock
59,083
217,950
217,950
Authorized Distributors
10
11
11
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
25
25
25
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1936-I/MV.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1936-I/MV provided by its distributors.

PIC16 Series 14 KB Flash 512 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28
MCU 8-Bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube
IC, MCU, 8-Bit, 14KB, RAM, 512B, 8MIPS, 4X8-Bit, 1X16-Bit, 11-CH, 10-Bit, MSOP-8 | Microchip Technology Inc. PIC16LF1936-I/MV
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Qfn-28; Product Range:Pic16 Family Pic16F19Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:14Kb; No. Of Pins:28Pins; Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC16LF1936-I/MV
MCU, 8BIT, 14K FLASH, 28UQFN; Controller Family/Series:PIC16; Core Size:8bit; No. of I/O's:25; Program Memory Size:14KB; EEPROM Memory Size:256Byte; RAM Memory Size:512Byte; CPU Speed:32MHz; No. of Timers:5; Peripherals:ADC, DAC, LCD Driver, POR; Embedded Interface Type:SPI; No. of PWM Channels:5; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1936-I/MV.
  • PIC16LF1936-IMV
  • PIC16LF1936I/MV
  • PIC16LF1936IMV

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels5
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height500 µm
Length4 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1936-I/MV.

Electro Sonic
Datasheet472 pages12 years ago
Newark
Datasheet508 pages14 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements