Microchip PIC16LF1933-I/MV

IC; MCU; 8-Bit; 7KB; RAM; 256B; 8MIPS; TIMERS; 4X8-Bit; 1X16-Bit; A/D; 11-CH; 10-Bit; MSOP-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current300 µA
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels5
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes
Dimensions
Height508 µm
Length3.9878 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1933-I/MV.

Newark
Datasheet464 pages11 years ago
Microchip
Datasheet430 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 2.1
$ 2.1
$ 2.1
Stock
81,859
218,605
218,605
Authorized Distributors
7
11
11
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
25
25
25
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
14 kB
14 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1933-I/MV.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1933-I/MV provided by its distributors.

IC; MCU; 8-Bit; 7KB; RAM; 256B; 8MIPS; TIMERS; 4X8-Bit; 1X16-Bit; A/D; 11-CH; 10-Bit; MSOP-8
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin UQFN EP Tube - Rail/Tube
PIC16 Series 7 KB Flash 256 B RAM 32 MHz 8-Bit Microcontroller - UQFN-28
Product Range:pic16 Microcontrollers; Cpu Speed:32Mhz; Program Memory Size:7Kb; Ram Memory Size:256Byte; No. Of Pins:28Pins; Mcu Case Style:qfn; No. Of I/o S:25I/o S; Embedded Interface Type:eusart, I2C, Spi; Supply Voltage Min:1.8V Rohs Compliant: Yes
MCU, 8BIT, 7K FLASH, 28UQFN; Controller Family/Series:PIC16; Core Size:8bit; No. of I/O's:25; Program Memory Size:7KB; EEPROM Memory Size:256Byte; RAM Memory Size:256Byte; CPU Speed:32MHz; No. of Timers:5; Peripherals:ADC, DAC, LCD Driver, POR; Embedded Interface Type:SPI; No. of PWM Channels:5; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1933-I/MV.
  • PIC16LF1933-IMV
  • PIC16LF1933I/MV
  • PIC16LF1933IMV

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins28
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current300 µA
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O25
Number of PWM Channels5
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes
Dimensions
Height508 µm
Length3.9878 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1933-I/MV.

Newark
Datasheet464 pages11 years ago
Microchip
Datasheet430 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements