Microchip PIC16LF1906-I/SS

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceLIN, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters2
Number of UART Channels1
PeripheralsLCD, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1906-I/SS.

Upverter
Datasheet288 pages13 years ago
Electro Sonic
Datasheet265 pages7 years ago

Inventory History

3 month trend:
-90.13%

Alternate Parts

Price @ 1000
$ 1.41
$ 1.55
$ 1.55
Stock
150,772
49,910
49,910
Authorized Distributors
10
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
25
25
25
Interface
LIN, UART, USART
LIN, UART, USART
LIN, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LCD, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1906-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1906-I/SS provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube
PIC16 Series 14 KB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28
IC, MCU, nanoWatt,8-Bit w/LCD Driver, Flash, 14KB,5MIPS,11-CH,10-Bit A/D, SSOP-28 | Microchip Technology Inc. PIC16LF1906-I/SS
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ssop-28; Product Range:Pic16 Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:14Kb; No. Of Pins:28Pins; Ic Case/Package:Ssop; No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16LF1906-I/SS
MCU, 8BIT, PIC16, 20MHZ, SSOP-28; Product Range: PIC16 Family PIC16F19XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 512Byte; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 25I/O's; Embedded Interface Type: USART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: PIC16; MCU Series: PIC16F19xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC16LF19xx; MPU Core Size: 8bit; No. of Timers: 2; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, LCD Driver; Program Memory Size: 14KB; Supply Voltage Range: 1.8V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1906-I/SS.
  • PIC16LF1906-ISS
  • PIC16LF1906I/SS
  • PIC16LF1906ISS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceLIN, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels11
Number of Bits8
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters2
Number of UART Channels1
PeripheralsLCD, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length10.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1906-I/SS.

Upverter
Datasheet288 pages13 years ago
Electro Sonic
Datasheet265 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements