Microchip PIC16LF1902T-I/MV

PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - UQFN-28
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters2
PackagingTape & Reel
PeripheralsLCD, POR, PWM
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1902T-I/MV.

Upverter
Datasheet240 pages13 years ago
Electro Sonic
Datasheet220 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet220 pages8 years ago
Future Electronics
Datasheet418 pages12 years ago

Alternate Parts

Price @ 1000
$ 3.5
$ 1.315
$ 1.315
Stock
80,214
74,496
74,496
Authorized Distributors
7
8
8
Case/Package
QFN
QFN
QFN
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
25
25
25
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LCD, POR, PWM
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1902T-I/MV.

Descriptions

Descriptions of Microchip PIC16LF1902T-I/MV provided by its distributors.

PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - UQFN-28
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V 28-Pin UQFN EP T/R
3.5KB Flash 128B RAM LCD 11x10b ADC nanoWatt XLP
8-bit PIC MCU, 0.13KB, 1.8 to 3.6V, UQFN-28, RoHS
Microchip SCT
IC MCU 8BIT 3.5KB FLASH 28UQFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1902T-IMV

Technical Specifications

Physical
Case/PackageQFN
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os25
Number of Programmable I/O25
Number of Timers/Counters2
PackagingTape & Reel
PeripheralsLCD, POR, PWM
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1902T-I/MV.

Upverter
Datasheet240 pages13 years ago
Electro Sonic
Datasheet220 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet220 pages8 years ago
Future Electronics
Datasheet418 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements