Microchip PIC16LF18875-I/MV

8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-40, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels35
Number of I2C Channels2
Number of I/Os36
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF18875-I/MV.

Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet674 pages5 years ago
SHENGYU ELECTRONICS
Datasheet684 pages7 years ago
Geoflip
Datasheet674 pages4 years ago

Inventory History

3 month trend:
-69.64%

Alternate Parts

Price @ 1000
$ 1.48
$ 1.41
$ 1.41
Stock
89,338
128,307
128,307
Authorized Distributors
9
8
8
Case/Package
-
-
-
Number of Pins
-
-
-
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
-
-
Max Frequency
-
-
-
Number of I/Os
36
36
36
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF18875-I/MV.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF18875-I/MV provided by its distributors.

8-bit PIC MCU, 14 KB, 1024 Bytes, 32 MHz, 1.8 to 5.5V, UQFN-40, RoHS
Microchip SCT
14KB, 1KB RAM, 256 EE, 36 I/O, DSM, ADC w/MathPak, WWDT, CRC/SCAN, CIPs
8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PQCC40
14Kb Flash, 1Kb Ram, 256B Ee, 10B Adc2, Dac, Comp, Pwm, Cwg, Smt, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 40 Uqfn 5X5X0.5Mm Tube Rohs Compliant: Yes |Microchip PIC16LF18875-I/MV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF18875-IMV
  • PIC16LF18875I/MV

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels35
Number of I2C Channels2
Number of I/Os36
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters7
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF18875-I/MV.

Electro Sonic
Datasheet0 pages0 years ago
Farnell
Datasheet674 pages5 years ago
SHENGYU ELECTRONICS
Datasheet684 pages7 years ago
Geoflip
Datasheet674 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements