Microchip PIC16LF1847-I/SS

Microcontroller Mcu, 8 Bit, PIC16, 32MHZ, SSOP-20
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os15
Number of Programmable I/O15
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1847-I/SS.

Microchip
Datasheet408 pages12 years ago
Electro Sonic
Datasheet418 pages6 years ago
SHENGYU ELECTRONICS
Datasheet438 pages10 years ago
Upverter
Datasheet440 pages11 years ago

Inventory History

3 month trend:
+6.12%

Alternate Parts

Price @ 1000
$ 1.665
$ 1.62
$ 1.62
Stock
71,127
241,547
241,547
Authorized Distributors
8
13
13
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
15
15
15
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1847-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1847-I/SS provided by its distributors.

Microcontroller Mcu, 8 Bit, PIC16, 32MHZ, SSOP-20
MCU 8-bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin SSOP Tube | Microchip Technology Inc. PIC16LF1847-I/SS
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Ssop-20; Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:14Kb; No. Of Pins:20Pins; Ic Case/Package:Ssop Rohs Compliant: Yes |Microchip PIC16LF1847-I/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1847-ISS
  • PIC16LF1847I/SS
  • PIC16LF1847ISS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of I/Os15
Number of Programmable I/O15
Number of Timers/Counters5
Operating Supply Voltage3.3 V
RAM Size1 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1847-I/SS.

Microchip
Datasheet408 pages12 years ago
Electro Sonic
Datasheet418 pages6 years ago
SHENGYU ELECTRONICS
Datasheet438 pages10 years ago
Upverter
Datasheet440 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements