Microchip PIC16LF18325-I/ST

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin TSSOP Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels11
Number of I2C Channels2
Number of I/Os12
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF18325-I/ST.

Newark
Datasheet498 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet471 pages7 years ago

Inventory History

3 month trend:
-4.78%

Alternate Parts

Price @ 1000
$ 1.08
$ 1.22
$ 1.22
Stock
126,042
44,598
44,598
Authorized Distributors
7
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
-
-
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
-
-
-
Number of I/Os
12
12
12
Interface
I2C, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF18325-I/ST.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF18325-I/ST provided by its distributors.

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin TSSOP Tube - Rail/Tube
8-bit Microcontrollers - MCU 8-BIT MCU 14KB Flash 1K RAM, 10-BIT ADC
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 32MHz, CMOS, PDSO14
14KB Flash, 256B EEPROM, 1KB RAM, 12 I/O, 10-bit PWMs, CCP, CWG
IC MCU 8BIT 1.75KB FLASH 14TSSOP
Mcu, 8Bit, 32Mhz, Tssop-14; Product Range:Pic16 Family Pic16Lf183Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:14Kb; No. Of Pins:14Pins; Ic Case/Package:Tssop; Ram Memory Size:1Kbrohs Compliant: Yes |Microchip PIC16LF18325-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF18325-IST
  • PIC16LF18325I/ST

Technical Specifications

Physical
Case/PackageTSSOP
Technical
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels11
Number of I2C Channels2
Number of I/Os12
Number of PWM Channels2
Number of SPI Channels2
Number of Timers/Counters4
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size1 kB
Schedule B8542310000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF18325-I/ST.

Newark
Datasheet498 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet471 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements