Microchip PIC16LF1828-I/P

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os17
Number of Programmable I/O17
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.924 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1828-I/P.

Upverter
Datasheet452 pages11 years ago
Microchip
Datasheet422 pages12 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet10 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet419 pages13 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago
element14
Datasheet40 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.03
$ 2.19
$ 2.19
Stock
38,115
41,676
41,676
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
17
17
17
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1828-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1828-I/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 20-Pin PDIP Tube
7 KB Flash, 256 Bytes RAM, 32MHz Internal OSC, 18 I/0, Enhanced Mid Range Core | Microchip Technology Inc. PIC16LF1828-I/P
Microcontroller Mcu, 8 Bit, Pic16, 32Mhz, Dip-20; Product Range:Pic16 Family Pic16F18Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:20Pins; Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC16LF1828-I/P
MCU, 8BIT, PIC16, 32MHZ, DIP-20; Product Range: PIC16 Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 20Pins; MCU Case Style: DIP; No. of I/O's: 18I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: PIC16; MCU Series: PIC16LF18xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC16LF182x; EEPROM Memory Size: 256Byte; MPU Core Size: 8bit; No. of PWM Channels: 4; No. of Timers: 5; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWRT; Program Memory Size: 7KB; Supply Voltage Range: 1.8V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1828-IP
  • PIC16LF1828I/P
  • PIC16LF1828IP

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I2C Channels1
Number of I/Os17
Number of Programmable I/O17
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size256 B
Watchdog TimerYes
Dimensions
Height4.953 mm
Length26.924 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1828-I/P.

Upverter
Datasheet452 pages11 years ago
Microchip
Datasheet422 pages12 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet10 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet419 pages13 years ago
SHENGYU ELECTRONICS
Datasheet2 pages13 years ago
element14
Datasheet40 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements