Microchip PIC16LF1708-I/SS

8-bit MCU, 7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, in a 20 pin SSOP pkg
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os18
Number of Programmable I/O18
Number of Timers/Counters5
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1708-I/SS.

Master Electronics
Datasheet0 pages0 years ago
Future Electronics
Datasheet472 pages10 years ago
Microchip
Datasheet18 pages10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.27
$ 1.265
$ 1.265
Stock
104,320
270,852
270,852
Authorized Distributors
9
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
18
18
18
Interface
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1708-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1708-I/SS provided by its distributors.

8-bit MCU, 7KB Flash, 512B RAM, HS Comp, 10b ADC, OPAmp, in a 20 pin SSOP pkg
7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC
Mcu, 8Bit, 32Mhz, Ssop-20; Product Range:Pic16 Family Pic16Lf170X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:20Pins; Ic Case/Package:Ssop; No. Of I/O S:17I/O S Rohs Compliant: Yes |Microchip PIC16LF1708-I/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1708-ISS
  • PIC16LF1708I/SS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Number of I/Os18
Number of Programmable I/O18
Number of Timers/Counters5
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1708-I/SS.

Master Electronics
Datasheet0 pages0 years ago
Future Electronics
Datasheet472 pages10 years ago
Microchip
Datasheet18 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements