Microchip PIC16LF1708-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin SOIC Tube/Tray - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current8 µA
Number of ADC Channels12
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height2.35 mm
Length12.8 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1708-I/SO.

Master Electronics
Datasheet0 pages0 years ago
Upverter
Datasheet472 pages10 years ago
Microchip
Datasheet18 pages10 years ago

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 1.45
$ 1.39
$ 1.39
Stock
89,315
123,502
123,502
Authorized Distributors
8
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
18
18
18
Interface
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1708-I/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1708-I/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin SOIC Tube/Tray - Rail/Tube
7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC
7Kb Flash, 512B Ram, Hs Comp, 10B Adc, Opamp, 8B Dac, Ccp, Pwm, Cog, Zcd, Clc, Pps, Eusart, I2C/Spi 20 Soic .300In Tube Rohs Compliant: Yes |Microchip PIC16LF1708-I/SO
MCU, PIC16, 32MHZ, SOIC-20; Product Range: PIC16 Family PIC16F17XX Series Microcontrollers; CPU Speed: 32MHz; Program Memory Size: 7KB; RAM Memory Size: 512Byte; No. of Pins: 20Pins; MCU Case Style: SOIC; No. of I/O's: 18I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: PIC16; MCU Series: PIC16F17xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC16LF17xx

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1708-ISO
  • PIC16LF1708I/SO
  • PIC16LF1708ISO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current8 µA
Number of ADC Channels12
Number of I2C Channels1
Number of I/Os18
Number of Programmable I/O18
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters5
Number of UART Channels1
Number of USB Channels1
Oscillator TypeInternal
PackagingCut Tape
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Watchdog TimerYes
Dimensions
Height2.35 mm
Length12.8 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1708-I/SO.

Master Electronics
Datasheet0 pages0 years ago
Upverter
Datasheet472 pages10 years ago
Microchip
Datasheet18 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements