Microchip PIC16LF1704-I/ST

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube/Tray - Rail/Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Weight140.30179 mg
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of ADC Channels8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1704-I/ST.

Master Electronics
Datasheet0 pages0 years ago
Upverter
Datasheet472 pages10 years ago

Inventory History

3 month trend:
+282%

Alternate Parts

Price @ 1000
$ 1.085
$ 1.06
$ 1.278
$ 1.16
$ 2.155
$ 1.73
Stock
95,165
569,017
351,795
222,843
70,469
26,473
Authorized Distributors
8
10
9
8
6
3
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
14
14
14
Core Architecture
PIC
PIC
PIC
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
8 b
8 b
8 b
Max Frequency
32 MHz
32 MHz
32 MHz
32 MHz
32 MHz
32 MHz
Number of I/Os
12
12
12
12
12
12
Interface
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
I2C, LIN, RS-232, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
7 kB
7 kB
7 kB
Min Supply Voltage
2.5 V
2.3 V
-
-
-
-
Max Supply Voltage
3.6 V
5.5 V
-
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1704-I/ST.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1704-I/ST provided by its distributors.

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 14-Pin TSSOP Tube/Tray - Rail/Tube
7KB Flash, 512B RAM, 10-bit ADC, Comp, OpAmp, MSSP, EUSART, 8-bit/5-bit DAC
Mcu, 8Bit, 32Mhz, Tssop-14; Product Range:Pic16 Family Pic16Lf170X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:32Mhz; Program Memory Size:7Kb; No. Of Pins:14Pins; Ic Case/Package:Tssop; No. Of I/O S:11I/O S Rohs Compliant: Yes |Microchip PIC16LF1704-I/ST

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1704-IST
  • PIC16LF1704I/ST
  • PIC16LF1704IST

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins14
Weight140.30179 mg
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency32 MHz
InterfaceI2C, LIN, RS-232, SPI, UART, USART
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Number of ADC Channels8
Number of I/Os12
Number of Programmable I/O12
Number of Timers/Counters5
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size512 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1704-I/ST.

Master Electronics
Datasheet0 pages0 years ago
Upverter
Datasheet472 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements