Microchip PIC16LF1513-E/SP

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os24
Number of Programmable I/O25
Number of Timers/Counters3
PackagingRail/Tube
RAM Size256 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1513-E/SP.

Upverter
Datasheet348 pages11 years ago
Microchip
Datasheet348 pages12 years ago
SHENGYU ELECTRONICS
Datasheet363 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet360 pages10 years ago

Alternate Parts

Price @ 1000
$ 2.55
$ 1.64
$ 1.64
Stock
56,096
166,143
166,143
Authorized Distributors
2
10
10
Case/Package
-
-
-
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
24
24
24
Interface
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
I2C, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
1.8 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1513-E/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1513-E/SP provided by its distributors.

RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
28-pin 3.5KB Flash 128B RAM 10-bit ADC 2xCCP SPI MI2C EUSART 1.8-3.6V
8-bit Microcontrollers - MCU 7KB Flash 256B RAM 10-bit ADC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1513-ESP
  • PIC16LF1513ESP

Technical Specifications

Physical
Number of Pins28
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, LIN, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of I/Os24
Number of Programmable I/O25
Number of Timers/Counters3
PackagingRail/Tube
RAM Size256 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1513-E/SP.

Upverter
Datasheet348 pages11 years ago
Microchip
Datasheet348 pages12 years ago
SHENGYU ELECTRONICS
Datasheet363 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet360 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements