Microchip PIC16LF1507-I/SS

IC; MCU; 8-Bit; 3.5KB; RAM; 128B; 5MIPS; 2x8-Bit; 1x16-Bit; A/D; 12-Ch; 10-Bit; SSOP-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current120 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I/Os17
Number of Programmable I/O18
Number of PWM Channels4
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1507-I/SS.

Upverter
Datasheet266 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet14 pages4 years ago

Inventory History

3 month trend:
-98.94%

Alternate Parts

Price @ 1000
$ 1.053
$ 1.185
$ 1.185
Stock
59,944
107,128
107,128
Authorized Distributors
10
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
17
17
17
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LF1507-I/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16LF1507-I/SS provided by its distributors.

IC; MCU; 8-Bit; 3.5KB; RAM; 128B; 5MIPS; 2x8-Bit; 1x16-Bit; A/D; 12-Ch; 10-Bit; SSOP-20
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin SSOP Tube - Rail/Tube
PIC16 Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SSOP-20
MCU, 8BIT, PIC16, 20MHZ, SSOP-20; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 3.5KB; RAM Memory Size: 128Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 18I/O's; Embedded Interface Type: Serial; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: PIC16; MCU Series: PIC16F15xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC16LF150x; MPU Core Size: 8bit; No. of PWM Channels: 4; No. of Timers: 3; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, POR, PWRT; Program Memory Size: 3.5KB; Supply Voltage Range: 1.8V to 3.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LF1507-I/SS.
  • PIC16LF1507-ISS
  • PIC16LF1507I/SS
  • PIC16LF1507ISS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage3.6 V
Memory Size3.5 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current120 µA
Number of A/D Converters1
Number of ADC Channels12
Number of Bits8
Number of I/Os17
Number of Programmable I/O18
Number of PWM Channels4
Number of Timers/Counters3
Operating Supply Voltage3.3 V
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size128 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.85 mm
Length7.5 mm
Width5.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LF1507-I/SS.

Upverter
Datasheet266 pages12 years ago
Electro Sonic
Datasheet0 pages0 years ago
Microchip
Datasheet14 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements