Microchip PIC16LCE625-04/P

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
PackagingBulk
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LCE625-04/P.

Microchip
Datasheet113 pages24 years ago
Augswan
Datasheet114 pages11 years ago
X-ON
Datasheet113 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LCE625-04/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16LCE625-04/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube
8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O
MCU CMOS 18LD 2K EPRM/128 EEPROM

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LCE625-04-P
  • PIC16LCE625-04P

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins18
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of I/Os13
Number of Programmable I/O13
Number of Timers/Counters1
PackagingBulk
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LCE625-04/P.

Microchip
Datasheet113 pages24 years ago
Augswan
Datasheet114 pages11 years ago
X-ON
Datasheet113 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements