Microchip PIC16LC72AT-04/SO

Mcu 8-BIT PIC16 Pic Risc 3.5KB Eprom 3.3V/5V 28-PIN SOIC W T/r

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, SSP, USART
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
PackagingTape & Reel (TR)
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC72AT-04/SO.

Microchip
Datasheet120 pages24 years ago
SHENGYU ELECTRONICS
Datasheet122 pages11 years ago

Alternate Parts

Price @ 1000
$ 4.611
$ 4.611
Stock
36,980
87,603
87,603
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, SSP, USART
I2C, SPI, SSP, USART
I2C, SPI, SSP, USART
Memory Type
OTP
OTP
OTP
Memory Size
3.5 kB
3.5 kB
3.5 kB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
I2C, PWM
I2C, PWM

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16LC72AT-04/SO.

Descriptions

Descriptions of Microchip PIC16LC72AT-04/SO provided by its distributors.

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 28-Pin SOIC W T/R
8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O
3.5 KB OTP; 128 RAM; 22 I/O 28 SOIC .300in T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16LC72AT-04SO
  • PIC16LC72AT04SO

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins28
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, SSP, USART
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size3.5 kB
Memory TypeOTP
Min Operating Temperature0 °C
Min Supply Voltage2.5 V
Number of I/Os22
Number of Programmable I/O22
Number of Timers/Counters3
PackagingTape & Reel (TR)
RAM Size128 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16LC72AT-04/SO.

Microchip
Datasheet120 pages24 years ago
SHENGYU ELECTRONICS
Datasheet122 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements