Microchip PIC16HV785-E/P

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube - Rail/Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size28 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O18
Number of Timers/Counters3
PackagingBulk
RAM Size128 B

Documents

Download datasheets and manufacturer documentation for Microchip PIC16HV785-E/P.

Augswan
Datasheet206 pages15 years ago
DigiKey
Datasheet184 pages18 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 3.14
$ 2.415
Stock
20,781
237,600
Authorized Distributors
3
8
Case/Package
PDIP
PDIP
Number of Pins
20
20
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
32 MHz
32 MHz
Number of I/Os
-
18
Interface
RS-232, USB
RS-232, USB
Memory Type
FLASH
FLASH
Memory Size
28 kB
28 kB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
-

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16HV785-E/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16HV785-E/P provided by its distributors.

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V/5V 20-Pin PDIP Tube - Rail/Tube
3.5Kb Flash, 128 Ram, 18 I/O 20 Pdip .300In Tube Rohs Compliant: Yes |Microchip PIC16HV785-E/P
8-bit Microcontrollers - MCU 3.5KB FL 128 RAM 18 I/O
IC MCU 8BIT 3.5KB FLASH 20PDIP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16HV785-EP
  • PIC16HV785EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceRS-232, USB
Max Frequency32 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size28 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Programmable I/O18
Number of Timers/Counters3
PackagingBulk
RAM Size128 B

Documents

Download datasheets and manufacturer documentation for Microchip PIC16HV785-E/P.

Augswan
Datasheet206 pages15 years ago
DigiKey
Datasheet184 pages18 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements