Microchip PIC16F917-I/PT

PIC16 Series 352 B RAM 14 kB Flash 8-Bit CMOS Microcontroller - TQFP-44

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
PIC16F917-I/PT 137 Buy Now »
USD
3.26 2.99 2.99 2.99 2.99
Avnet
PIC16F917-I/PT 1,082 Buy Now »
USD
3.23 3.19 3.06 3.06 3.06
Verical
PIC16F917-I/PT 137 Buy Now »
USD
2.93 2.93 2.93 2.93
Digi-Key
PIC16F917-I/PT-ND 1,186 Buy Now »
USD
2.99 2.99 2.48 2.48 2.48
Newark
24M5914 142 Buy Now »
USD
4.21 3.43 3.01 3.01 3.01
Chip One Stop Japan
C1S505200379214 137 Buy Now »
JPY
399.00 340.00 313.00 313.00 313.00
microchipDIRECT
PIC16F917-I/PT 40,552 Buy Now »
USD
2.99 2.99 2.48 2.28 2.28
Mouser
579-PIC16F917-I/PT 718 Buy Now »
USD
3.59 2.99 2.48 2.48 2.48
Chip One Stop Global
C1S505200165550 27 Buy Now »
JPY
550.00 480.00 480.00 480.00 480.00
Future Electronics
PIC16F917-I/PT 1,308 Buy Now »
USD
2.88 2.88 2.88 2.88
Allied Electronics
70046266 60 Buy Now »
USD
3.25 3.25 2.74 2.48 2.48
Farnell
1292271 142 Buy Now »
USD
3.73 3.03 2.67 2.67 2.67
element14 APAC
1292271 142 Buy Now »
SGD
5.81 4.84 4.10 4.10 4.10
Rutronik
ICMCU14284 3,220 Buy Now »
EUR
3.02 3.02
Distrelec
PIC16F917-I/PT 42 Buy Now »
EUR
2.66 2.66 2.20 2.20 2.20
RS Components
149607 281 Buy Now »
GBP
2.20 1.84 1.82 1.82 1.82
Avnet Europe
PIC16F917-I/PT 0 ··
EUR
10.73 10.73 3.90 3.07 3.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Epart123
PIC16F917-I/PT 4,856 ··
USD
1.95 1.95
Jameco
2054993 130 Buy Now »
USD
4.89 4.49 4.09 4.09 4.09
Quest
PIC16F917-I/PT 123 Buy Now »
USD
5.55 2.77 2.59 2.59 2.59
Direct Components
PIC16F917-I/PT 0 Send RFQ »
STLAA.com
PIC16F917-IPT 9 ··
Ewing Components
PIC16F917-I/PT 9,160 Send RFQ »
Abacus Technologies
PIC16F917-I/PT 3,000 ··
GreenTree Electronics
PIC16F917-IPT 30,000 Send RFQ »
TME
PIC16F917-I/PT 5 Buy Now »
USD
4.95 4.56 3.78 3.78 3.78
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
PIC16F917-I/PT Contact ··
Touchstone Systems
PIC16F917-I/PT Contact Send RFQ »
North Star Micro
PIC16F917-I/PT Contact ··
SemiconductorPLUS
PIC16F917-I/PT Contact ··
TransparentC
PIC16F917-I/PT Contact ··

Descriptions

8BIT MCU, 14K FLASH, 352 RAM, SMD; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:35; Program Memory Size:8 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:352Byte; CPU Speed:20MHz; Oscillator Type:RC, LP, XT or HS; No. of Timers:3; Peripherals:ADC, Comparator, LCD Driver, PWM, Timer; Embedded Interface Type:AUSART, I2C, SPI; No. of PWM Channels:2; Digital IC Case Style:TQFP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:44; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:14KB; IC Generic Number:16; IC Temperature Range:Industrial; Interface:AUSART, I2C, SPI; Interface:AUSART, I2C, SPI, SSP; Interface Type:AUSART, I2C, SPI; Lead Spacing:0.5mm; Logic Function Number:16F917; Memory Size:14 K; Memory Type:FLASH; No. of ADC Inputs:8; No. of Bits:8; No. of External Interrupts:1; No. of I/O's:35; No. of Inputs:35; No. of Outputs:34; Number of bits In Timer:16; Number of bits in ADC:10; Operating Temperature Max:85°C
element14 APAC
PICmicro - PIC16Fxxx Flash MCUs 14KB FL,352R,36 I/O
Mouser
MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 44-Pin TQFP Tray
Chip One Stop Japan
Micro PIC Flash TQFP44 PIC16F917-I/PT
RS Components
44 Pin 14 KB Std Flash 352 RAM 36 I/O Pb Free
Microchip
IC MCU 8BIT 14KB FLASH 44TQFP
Digi-Key
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin TQFP Tray
Verical
PIC16 Series 352 B RAM 14 kB Flash 8-Bit CMOS Microcontroller - TQFP-44
Future Electronics
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin TQFP Tray
Avnet
IC,SM 8BIT MCU,14K FLASH,WAFFLE80; Series:PIC16F; Memory Size, Flash:14KB; EEPROM Size:256Byte; Memory Size, RAM:352Byte; No of I/O Lines:35; No. of ADC Inputs:8; Timers, No. of:3; PWM Channels, No of:2; Clock Frequency:20MHz; Interface Type:AUSART, I2C, SPI; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TQFP; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:16; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:16; Interrupts, External No. of:1; Lead Spacing:0.5mm; Logic Function Number:16F917; Memory Size:14 K; Memory Size, Program Memory:14KB; Memory Type:FLASH; No. of Bits:8; No. of Inputs:35; No. of Outputs:34; Oscillator Type:RC, LP, XT or HS; Packaging Type:Waffle Tray; RAM Size:352Byte; Serial Comms:SPI, I2C, USART; Temperature Range, IC:Industrial
Farnell
PIC16 Series 352 B RAM 14 kB Flash 8-Bit CMOS Microcontroller - TQFP-44
Epart123
MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 44-Pin TQFP Tray
Chip One Stop Global
MCU, 8-Bit, CMOS, 44-Pin, 14 KB Flash, 352 RAM, 36 I/O
Allied Electronics
PIC microcontroller; EEPROM:256B; SRAM:352B; 20MHz; SMD; TQFP44
TME
Microcontroller [Microchip] PIC16F917-I/PT Microcontroller
Distrelec
14 KB Flash, 352 RAM, 36 I/O RoHSconf
Rutronik
IC,PIC16F917-I/PT,8BIT PIC16 R
Jameco
8-Bit Microcontroller IC; Controller Family/Series:PIC16F; Memory Size, Flash:14KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:352Byte; No. of I/O Pins:36; No. of ADC Inputs:8; No. of Timers:3; No. of PWM Channels:2 ;RoHS Compliant: Yes
Newark

Technical Specifications

Lead-Free Status Lead Free
Core Architecture PIC
Mounting Type Surface Mount
Number of Outputs 34
Number of Pins 44
Access Time 20 µs
Core Sub-Architecture PIC16
RAM Memory Size 352 B
Number of I/O Pins 35
REACH SVHC Compliance No SVHC
Packaging Tray Pack
Case / Package / Footprint TQFP
Lifecycle Status Active
Memory Size 14 kB
RoHS Compliant
FLASH Memory Size 14.336 kB
Clock Speed 20 MHz
Number of Bits 8
Supply Voltage (DC) 5 V 5.5 V (max)

Documents

element14
Datasheet 330 pages 9 years ago
Newark
Datasheet 272 pages 11 years ago
Mouser
Datasheet 274 pages 12 years ago
Digi-Key
Datasheet 6 pages 11 years ago
iiiC
Datasheet 8 pages
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16F917-I/PT
MICROCHIP TECHNOLOGY INC PIC16F917-I/PT
MICROCHIP TECH PIC16F917-I/PT
MICROCHI PIC16F917-I/PT
MICROC PIC16F917-I/PT
MCHP PIC16F917-I/PT
MICROCH PIC16F917-I/PT
MCP PIC16F917-I/PT
MCRCH PIC16F917-I/PT
MICROHIP PIC16F917-I/PT
MICROSHIP PIC16F917-I/PT
MICCHP PIC16F917-I/PT
MTech PIC16F917-I/PT
MICROCHP PIC16F917-I/PT
MICRIOCHIP PIC16F917-I/PT
MICROCHIP TECHNOLOGY (VA) PIC16F917-I/PT
MICROCHIP TECHNOLOGIES PIC16F917-I/PT
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F917-I/PT
MICROCHIP TECHNOLOGY IRELAND PIC16F917-I/PT
MICROCHIP TECHNOLO PIC16F917-I/PT
MICROCHIPTECHNOLOGYINCORPORATED PIC16F917-I/PT
MICROCHIP-PBFREE PIC16F917-I/PT
MICROCHIP CORPORATION PIC16F917-I/PT
MICHROCHIP PIC16F917-I/PT
Microcchip PIC16F917-I/PT

Search for other parts like PIC16 »