Microchip PIC16F916-I/SP

14KB 2V~5.5V PIC 352Byte 20MHz FLASH 24 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os24
Number of Outputs23
Number of Programmable I/O24
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
RAM Size352 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F916-I/SP.

Augswan
Datasheet330 pages16 years ago
Future Electronics
Datasheet272 pages18 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet274 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+18.54%

Alternate Parts

Price @ 1000
$ 4.13
$ 4.5
Stock
78,335
44,030
Authorized Distributors
10
6
Case/Package
-
-
Number of Pins
28
28
Core Architecture
PIC
PIC
Data Bus Width
8 b
8 b
Max Frequency
20 MHz
20 MHz
Number of I/Os
24
-
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
Memory Size
14 kB
14 kB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F916-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC16F916-I/SP provided by its distributors.

14KB 2V~5.5V PIC 352Byte 20MHz FLASH 24 SPDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC16F Series 14 KB Flash 352 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ndip-28; Product Range:Pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:14Kb; Ram Memory Size:352Byte; No. Of Pins:28Pins; Mcu Case Style:Ndip; No. Of I/O S:24I/O S; Msl:- Rohs Compliant: Yes |Microchip PIC16F916-I/SP
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range: PIC16 Family PIC16F9XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 352Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 24I/O's; Embedded Interface Type: AUSART, I2C, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F9xx; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F9xx; EEPROM Memory Size: 256Byte; Flash Memory Size: 14KB; IC Generic Number: 16; IC Temperature Range: Industrial; Logic Function Number: 16F916; MPU Core Size: 8bit; Memory Type: Flash; Microprocessor/Controller Features: POR, PWRT, OST, WDT, ICSP, ADC, AUSART; No. of ADC Inputs: 5; No. of Bits: 8bit; No. of External Interrupts: 1; No. of Outputs: 23Outputs; No. of PWM Channels: 1; No. of Timers: 3; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F916-I-SP
  • PIC16F916-I/SP.
  • PIC16F916-ISP
  • PIC16F916I/SP
  • PIC16F916ISP

Technical Specifications

Physical
MountThrough Hole
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of A/D Converters1
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os24
Number of Outputs23
Number of Programmable I/O24
Number of PWM Channels1
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
RAM Size352 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.81 mm
Length35.56 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F916-I/SP.

Augswan
Datasheet330 pages16 years ago
Future Electronics
Datasheet272 pages18 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet274 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements