Microchip PIC16F916-E/SS

Ic, microcontroller, 8-Bit, pic Cpu, cmos, ssop, 28Pin, plastic Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os24
Number of Programmable I/O24
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size352 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F916-E/SS.

Electro Sonic
Datasheet330 pages16 years ago
Newark
Datasheet0 pages0 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet274 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.988
$ 3.622
$ 3.622
Stock
46,288
202,548
202,548
Authorized Distributors
6
9
9
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
24
24
24
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
Brown-out Detect/Reset, I2C, LCD, POR, PWM, WDT
Brown-out Detect/Reset, I2C, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F916-E/SS.

Related Parts

Descriptions

Descriptions of Microchip PIC16F916-E/SS provided by its distributors.

Ic, microcontroller, 8-Bit, pic Cpu, cmos, ssop, 28Pin, plastic Rohs Compliant: Yes
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SSOP Tube
Mcu, 8Bit, 20Mhz, Ssop-28; Product Range:Pic16 Family Pic16F9Xx Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:20Mhz; Program Memory Size:14Kb; No. Of Pins:28Pins; Ic Case/Package:Ssop; No. Of I/O S:24I/O S Rohs Compliant: Yes |Microchip PIC16F916-E/SS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F916-ESS
  • PIC16F916E/SS
  • PIC16F916ESS

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Number of I/Os24
Number of Programmable I/O24
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
RAM Size352 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F916-E/SS.

Electro Sonic
Datasheet330 pages16 years ago
Newark
Datasheet0 pages0 years ago
DigiKey
Datasheet6 pages18 years ago
Mouser
Datasheet274 pages19 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements