Microchip PIC16F887T-I/PT

Microcontroller Mcu, 8 Bit, PIC16, 20MHZ, TQFP-44
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, USART
Max Frequency20 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O35
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F887T-I/PT.

Master Electronics
Datasheet328 pages15 years ago
Microchip
Datasheet322 pages9 years ago
element14 APAC
Datasheet338 pages11 years ago
Electro Sonic
Datasheet230 pages11 years ago
DigiKey
Datasheet288 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+84.29%

Alternate Parts

Price @ 1000
$ 3.05
$ 2.965
$ 2.965
Stock
858,375
1,136,260
1,136,260
Authorized Distributors
11
14
14
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
35
35
35
Interface
I2C, SPI, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F887T-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC16F887T-I/PT provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, TQFP-44
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP T/R
14KB Flash, 368 RAM, 36 I/O44 TQFP 10x10x1mm T/R | Microchip Technology Inc. PIC16F887T-I/PT
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F887T-I/PT.
  • PIC16F887T-IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Ambient Temperature Range High85 °C
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, USART
Max Frequency20 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of A/D Converters1
Number of ADC Channels14
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O35
Number of PWM Channels4
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F887T-I/PT.

Master Electronics
Datasheet328 pages15 years ago
Microchip
Datasheet322 pages9 years ago
element14 APAC
Datasheet338 pages11 years ago
Electro Sonic
Datasheet230 pages11 years ago
DigiKey
Datasheet288 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements