Microchip PIC16F887-I/PT

MCU, 8-Bit, 8KW Flash, 368 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F887-I/PT
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density112 kb
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels14
Number of Bits8
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F887-I/PT.

Burklin Elektronik
Datasheet322 pages9 years ago
element14 APAC
Datasheet328 pages15 years ago
Farnell
Datasheet338 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet328 pages16 years ago
Datasheet288 pages17 years ago
Master Electronics
Datasheet234 pages11 years ago
DigiKey
Datasheet34 pages18 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet328 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-29.83%

Alternate Parts

Price @ 1000
$ 2.965
$ 3.28
$ 3.28
Stock
1,025,993
287,381
287,381
Authorized Distributors
14
13
13
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
35
35
35
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F887-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC16F887-I/PT provided by its distributors.

MCU, 8-Bit, 8KW Flash, 368 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F887-I/PT
IC MCU 8BIT 14KB FLASH 44TQFP / MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 44-Pin TQFP Tray
PIC 16F Microcontroller IC 8-Bit 20MHz 14KB (8Kx14) FLASH 44-TQFP (10x10)
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - TQFP-44
PIC microcontroller, 8 bit, 20 MHz, TQFP-44, PIC16F887-I/PT
MCU, 8BIT, PIC16, 20MHZ, TQFP-44; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:14KB; RAM
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 14 / Data Memory Size B = 256 / RAM Memory Size B = 368 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 14 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 35 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 44 / Mounting Type = SMD / Packaging = Tray / Length mm = 10 / Width mm = 10 / Height mm = 1 / Reflow Temperature Max. °C = 260
MCU, 8BIT, PIC16, 20MHZ, TQFP-44; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 35I/O's; Embedded Interface Type: EUSART, I2C, SPI; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F8xx; Automotive Qualification Standard: AEC-Q100; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Controller Family/Series: PIC16F8xxx; EEPROM Memory Size: 256Byte; Flash Memory Size: 14KB; MPU Core Size: 8bit; No. of ADC Inputs: 14; No. of PWM Channels: 5; No. of Timers: 3; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, PWM, Timer; Program Memory Size: 14KB; Supply Voltage Range: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16F887-I/PT
  • PIC16F887 I/PT
  • PIC16F887-I/PT.
  • PIC16F887-IPT
  • PIC16F887I/PT
  • PIC16F887IP/T
  • PIC16F887IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density112 kb
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels14
Number of Bits8
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F887-I/PT.

Burklin Elektronik
Datasheet322 pages9 years ago
element14 APAC
Datasheet328 pages15 years ago
Farnell
Datasheet338 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet328 pages16 years ago
Datasheet288 pages17 years ago
Master Electronics
Datasheet234 pages11 years ago
DigiKey
Datasheet34 pages18 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet328 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements