Try the Octopart BOM Tool! Ad
octopart.com

Microchip PIC16F887-E/P

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PIC16F887-E/P 490 Buy Now »
USD
2.79 2.61 2.51 2.51 2.51
microchipDIRECT
PIC16F887-E/P 3,389 Buy Now »
USD
2.45 2.45 2.32 2.11 2.11
Newark
74K8583 8 Buy Now »
USD
2.45 2.45 2.32 2.32 2.32
Mouser
579-PIC16F887-E/P 230 Buy Now »
USD
2.94 2.45 2.32 2.32 2.32
Allied Electronics
70046902 5 Buy Now »
USD
1.85 1.85 1.85 1.85 1.85
Digi-Key
PIC16F887-E/P-ND 0 ··
USD
2.32 2.32
Farnell
1703423 522 Buy Now »
GBP
2.83 2.01 1.84 1.84 1.84
element14 APAC
1703423 480 Buy Now »
SGD
4.60 3.84 3.63 3.63 3.63
Avnet Europe
PIC16F887-E/P 0 ··
USD
4.61 3.35 2.63 2.63
RS Components
8233832 185 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
PIC16F887-EP 186 ··
Abacus Technologies
PIC16F887-EP 1,448 ··
Ewing Components
PIC16F887-E/P 15,600 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PIC16F887-E/P Contact ··

Descriptions

40 PIN 14 KB ENH FLASH 368 RAM 36 I/O PB FREE
Microchip
40 PIN 14 KB ENH FLASH 368 RAM 36 I/O PB FREE
microchipDIRECT
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Avnet
MCU 8-Bit 14K Flash 2.5V/3.3V/5V PDIP40
RS Components
IC MCU 8BIT 14KB FLASH 40PDIP
Digi-Key
MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Avnet Europe
IC, 8-BIT MICROCONTROLLER; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:35; Program Memory Size:8 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:368Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:DIP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:40; SVHC:No SVHC (15-Dec-2010); Base Number:PIC16F; Clock Frequency:20MHz; Flash Memory Size:14KB; Interface:EUSART, I2C, SPI; Interface:EUSART, I2C, SPI; Interface Type:EUSART; No. of ADC Inputs:14; No. of I/O's:36; Package / Case:DIP; Peripherals:ADC, ACMP, POR, PWRT; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC
40-Pin, 14KB Flash, 368 RAM, 36 I/O, PDIP
Allied Electronics
8-Bit Microcontroller IC; Controller Family/Series:PIC16F; Memory Size, Flash:14KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:368Byte; No. of I/O Pins:36; No. of ADC Inputs:14; No. of Timers:3; No. of PWM Channels:2 ;RoHS Compliant: Yes
Newark
8-BIT MICROCONTROLLER; Series:PIC16F; Flash Memory Size:14KB; EEPROM Memory Size:256Byte; RAM Memory Size:368Byte; No. of I/O Lines:36; No. of ADC Inputs:14; No. of Timers:3; No. of PWM Channels:2; Clock Frequency:20MHz; Interface Type:EUSART; Min Supply Voltage:2V; Max Supply Voltage:5.5V; Case Style:40-DIP; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:DIP
Farnell

Technical Specifications

RAM Memory Size 368 B
Lifecycle Status Active
Access Time 20 µs
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tube
Mounting Type Through Hole
Number of Pins 40
Case / Package / Footprint DIP
Core Architecture PIC
Lead-Free Status Lead Free
Number of I/O Pins 35
RoHS Compliant
FLASH Memory Size 14.336 kB
REACH SVHC Compliance No SVHC
Clock Speed 20 MHz

Documents

microchipDIRECT
Datasheet 328 pages 7 years ago
Farnell
Datasheet 328 pages 8 years ago
Newark
Datasheet 338 pages 4 years ago
Mouser
Datasheet
iiiC
Datasheet 8 pages
Allied Electronics
Datasheet 28 pages 9 years ago
Digi-Key
Datasheet 288 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Reach Statement 2 pages
Conflict Mineral Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16F887-E/P
MICROCHIP TECHNOLOGY INC PIC16F887-E/P
MICROCHIP TECH PIC16F887-E/P
MICROCHI PIC16F887-E/P
MICROC PIC16F887-E/P
MCHP PIC16F887-E/P
MICROCH PIC16F887-E/P
MCP PIC16F887-E/P
MCRCH PIC16F887-E/P
MICROHIP PIC16F887-E/P
MICROSHIP PIC16F887-E/P
MICCHP PIC16F887-E/P
MTech PIC16F887-E/P
MICROCHP PIC16F887-E/P
MICRIOCHIP PIC16F887-E/P
MICROCHIP TECHNOLOGY (VA) PIC16F887-E/P
MICROCHIP TECHNOLOGIES PIC16F887-E/P
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F887-E/P
MICROCHIP TECHNOLOGY IRELAND PIC16F887-E/P
MICROCHIP TECHNOLO PIC16F887-E/P
MICROCHIPTECHNOLOGYINCORPORATED PIC16F887-E/P
MICROCHIP-PBFREE PIC16F887-E/P
MICROCHIP CORPORATION PIC16F887-E/P
MICHROCHIP PIC16F887-E/P
Microcchip PIC16F887-E/P

Search for other parts like PIC16 »