Microchip PIC16F886-E/SO

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SOIC-28, Product Range: PIC16 Microcontrollers, CPU Speed
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O24
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPWM
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F886-E/SO.

Future Electronics
Datasheet322 pages9 years ago
Farnell
Datasheet328 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet338 pages11 years ago
DigiKey
Datasheet288 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.38%

Alternate Parts

Price @ 1000
$ 2.85
$ 2.53
$ 2.53
Stock
117,406
885,359
885,359
Authorized Distributors
12
14
14
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
25
24
24
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
PWM
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F886-E/SO.

Related Parts

Descriptions

Descriptions of Microchip PIC16F886-E/SO provided by its distributors.

MICROCONTROLLER MCU, 8 BIT, PIC16, 20MHZ, SOIC-28, Product Range:PIC16 Microcontrollers, CPU Speed
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V Automotive 28-Pin SOIC W Tube
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Soic-28; Product Range:Pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:14Kb; Ram Memory Size:368Byte; No. Of Pins:28Pins; Mcu Case Style:Soic; No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC16F886-E/SO

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F886-E/SO.
  • PIC16F886-ESO
  • PIC16F886E/SO
  • PIC16F886ESO

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of ADC Channels11
Number of I2C Channels1
Number of I/Os25
Number of Programmable I/O24
Number of SPI Channels2
Number of Timers/Counters3
Number of UART Channels1
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPWM
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height2.35 mm
Length17.9 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F886-E/SO.

Future Electronics
Datasheet322 pages9 years ago
Farnell
Datasheet328 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet338 pages11 years ago
DigiKey
Datasheet288 pages17 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements