Microchip PIC16F884-I/PT

MCU, 8-Bit, 4KW Flash, 256 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F884-I/PT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels14
Number of Bits8
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F884-I/PT.

element14 APAC
Datasheet328 pages15 years ago
Microchip
Datasheet322 pages9 years ago
Farnell
Datasheet338 pages11 years ago
Datasheet288 pages17 years ago
Electro Sonic
Datasheet230 pages11 years ago
Future Electronics
Datasheet328 pages16 years ago
DigiKey
Datasheet34 pages18 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-21.45%

Alternate Parts

Price @ 1000
$ 2.71
$ 3.088
$ 3.088
Stock
564,896
166,294
166,294
Authorized Distributors
12
7
7
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
35
-
-
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
7 kB
7 kB
7 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F884-I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC16F884-I/PT provided by its distributors.

MCU, 8-Bit, 4KW Flash, 256 RAM, 36 I/O, TQFP-44 | Microchip Technology Inc. PIC16F884-I/PT
MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 44-Pin TQFP Tray
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PQFP44
PIC16F Series 7 kB Flash 256 B RAM 20 MHz Flash Microcontroller - TQFP-44
MCU, 8BIT, 20MHZ, TQFP-44; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 7KB; RAM Memory Size: 256Byte; No. of Pins: 44Pins; MCU Case Style: TQFP; No. of I/O's: 35I/O's; Embedded Interface Type: E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F884-I/PT.
  • PIC16F884-IPT
  • PIC16F884I/PT
  • PIC16F884IPT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density56 kb
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size7 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Nominal Supply Current220 µA
Number of A/D Converters1
Number of ADC Channels14
Number of Bits8
Number of I2C Channels1
Number of I/Os35
Number of Programmable I/O36
Number of PWM Channels5
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeInternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size256 B
Schedule B8542310000
TerminationSMD/SMT
Watchdog TimerYes
Dimensions
Height1.05 mm
Length10 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F884-I/PT.

element14 APAC
Datasheet328 pages15 years ago
Microchip
Datasheet322 pages9 years ago
Farnell
Datasheet338 pages11 years ago
Datasheet288 pages17 years ago
Electro Sonic
Datasheet230 pages11 years ago
Future Electronics
Datasheet328 pages16 years ago
DigiKey
Datasheet34 pages18 years ago
Mouser
Datasheet0 pages0 years ago
iiiC
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements