Microchip PIC16F884-I/P

PIC16 Series 128 B RAM 3.5 kB Flash 35 I/O 8-Bit CMOS Microcontroller - PDIP-40

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
PIC16F884-I/P 750 Buy Now »
USD
1.91 1.91 1.91
PIC16F884-I/P 209 Buy Now »
USD
1.95 1.95 1.95
Arrow
PIC16F884-I/P 209 Buy Now »
USD
1.99 1.96 1.93 1.93 1.93
Digi-Key
PIC16F884-I/P-ND 824 Buy Now »
USD
2.01 2.01 1.91 1.91 1.91
Avnet
PIC16F884-I/P 0 ··
USD
2.41 2.32 2.10 2.10 2.10
Newark
74K8567 111 Buy Now »
USD
1.91 1.91
Chip One Stop Japan
C1S505200394675 209 Buy Now »
JPY
342.00 228.00 212.00 209.00 209.00
Mouser
579-PIC16F884-I/P 2,028 Buy Now »
USD
2.41 2.01 1.91 1.91 1.91
microchipDIRECT
PIC16F884-I/P 0 ··
USD
2.01 2.01 1.91 1.73 1.73
Future Electronics
PIC16F884-I/P 491 Buy Now »
USD
1.93 1.93 1.93 1.93
Allied Electronics
70046258 201 Buy Now »
USD
2.18 2.18 1.81 1.81 1.81
Farnell
1439536 1,431 Buy Now »
GBP
1.84 1.54 1.46 1.46 1.46
element14 APAC
1439536 918 Buy Now »
SGD
2.46 2.46 2.46 2.46 2.46
Schukat
PIC16F884-I/P 70 Buy Now »
EUR
2.17 1.90 1.90 1.90
Rutronik
ICMCU15504 0 ··
EUR
2.21 2.21
RS Components 2
399436 489 Buy Now »
GBP
1.42 1.15 1.15 1.15
8766720 240 Buy Now »
GBP
1.49 1.41 1.41 1.41
Avnet Europe
PIC16F884-I/P 0 ··
EUR
3.59 2.61 2.21 2.05
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
PIC16F884-I/P 0 Send RFQ »
EarthTron
PIC16F884-I/P 24 ··
Abacus Technologies
PIC16F884-I/P 4,166 ··
Quest
PIC16F884-I/P 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC16F884-I/P Contact ··
USD
2.01 2.01 2.01 2.01
North Star Micro
PIC16F884-I/P Contact ··
Touchstone Systems
PIC16F884-I/P Contact Send RFQ »
XS Micro
PIC16F884-I/P Contact ··
SemiconductorPLUS
PIC16F884-I/P Contact ··

Descriptions

7KB Flash, 256 RAM, 36 I/O RoHSconf
Rutronik
MCU 8BIT 7K FLASH, PDIP40; Series:PIC16F; Memory Size, Flash:7KB; EEPROM Size:256Byte; Memory Size, RAM:256Byte; No of I/O Lines:35; No. of ADC Inputs:14; Timers, No. of:3; PWM Channels, No of:5; Clock Frequency:20MHz; Interface Type:EUSART, I2C, SPI; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:PDIP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; Bits, Number in ADC:10; Logic Function Number:16F884
Farnell
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Chip One Stop Japan
MCU, 8-Bit, 4KW Flash, 256 RAM, 36 I/O,PDIP-40
Allied Electronics
8-Bit Microcontroller IC; Controller Family/Series:PIC16F; Memory Size, Flash:7KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:256Byte; No. of I/O Pins:36; No. of ADC Inputs:14; No. of Timers:3; No. of PWM Channels:2 ;RoHS Compliant: Yes
Newark
PIC16 Series 128 B RAM 3.5 kB Flash 35 I/O 8-Bit CMOS Microcontroller - PDIP-40
Future Electronics
IC MCU 8BIT 7KB FLASH 40PDIP
Digi-Key
40 PIN 7KB FLASH 256 RAM 36 I/O
Microchip
IC PIC MCU FLASH 4KX14 40DIP - PIC16F884-I/P
iiiC
4Kx14 Flash 36I/O 20MHz DIP40
Schukat
Microcontroller PIC16F884-I/P 20MHz
RS Components
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube
Avnet
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 40-Pin PDIP Tube
Verical
IC, MCU 8BIT 7K FLASH, PDIP40; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:35; Program Memory Size:4 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:256Byte; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:5; Digital IC Case Style:DIP; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:40; SVHC:No SVHC (15-Dec-2010); Base Number:PIC16F; Clock Frequency:20MHz; Device Marking:PIC16F884-I/P; Flash Memory Size:7KB; IC Generic Number:16F884; Interface:EUSART, I2C, SPI; Interface:EUSART, I2C, SPI; Interface Type:EUSART, I2C, SPI; Logic Function Number:16F884; No. of ADC Inputs:14; No. of I/O's:35; Number of bits in ADC:10; Package / Case:PDIP; Peripherals:ADC, ACMP, POR, PWRT; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:Through Hole
element14 APAC

Technical Specifications

Number of Pins 40
Access Time 20 µs
Supply Voltage (DC) 5 V 5.5 V (max)
RAM Memory Size 256 B
RoHS Compliant
FLASH Memory Size 7.168 kB
Packaging Tube
Mounting Type Through Hole
Lead-Free Status Lead Free
Case / Package / Footprint DIP
Number of I/O Pins 35
REACH SVHC Compliance No SVHC
Clock Speed 20 MHz
Lifecycle Status Active
Core Architecture PIC

Documents

microchipDIRECT
Datasheet 328 pages 7 years ago
Future Electronics
Datasheet 338 pages 3 years ago
Farnell
Datasheet 288 pages 9 years ago
element14
Datasheet 328 pages 8 years ago
iiiC
Datasheet 328 pages
Digi-Key
Datasheet 34 pages 10 years ago
Datasheet 230 pages 3 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16F884-I/P
MICROCHIP TECHNOLOGY INC PIC16F884-I/P
MICROCHIP TECH PIC16F884-I/P
MICROCHI PIC16F884-I/P
MICROC PIC16F884-I/P
MCHP PIC16F884-I/P
MICROCH PIC16F884-I/P
MCP PIC16F884-I/P
MCRCH PIC16F884-I/P
MICROHIP PIC16F884-I/P
MICROSHIP PIC16F884-I/P
MICCHP PIC16F884-I/P
MTech PIC16F884-I/P
MICROCHP PIC16F884-I/P
MICRIOCHIP PIC16F884-I/P
MICROCHIP TECHNOLOGY (VA) PIC16F884-I/P
MICROCHIP TECHNOLOGIES PIC16F884-I/P
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F884-I/P
MICROCHIP TECHNOLOGY IRELAND PIC16F884-I/P
MICROCHIP TECHNOLO PIC16F884-I/P
MICROCHIPTECHNOLOGYINCORPORATED PIC16F884-I/P
MICROCHIP-PBFREE PIC16F884-I/P
MICROCHIP CORPORATION PIC16F884-I/P
MICHROCHIP PIC16F884-I/P
Microcchip PIC16F884-I/P

Search for other parts like PIC16 »