Microchip PIC16F877AT-I/ML

MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin QFN EP T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os33
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PeripheralsI2C, PWM
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877AT-I/ML.

Microchip
Datasheet234 pages20 years ago
SHENGYU ELECTRONICS
Datasheet234 pages11 years ago
Datasheet230 pages11 years ago

Alternate Parts

Price @ 1000
$ 7.485
$ 7.485
Stock
38,418
55,552
55,552
Authorized Distributors
1
9
9
Case/Package
QFN
QFN
QFN
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
33
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
-
-
-
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
POR, PWM, WDT
POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F877AT-I/ML.

Related Parts

Descriptions

Descriptions of Microchip PIC16F877AT-I/ML provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 44-Pin QFN EP T/R
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - QFN-44
8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O
7 KB Flash; 368 RAM; 33 I/O 44 QFN 8x8x0.9mm T/R
44 Pin, 14Kb Enh Flash, 368 Ram, 33 I/O, Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F877AT-IML

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins44
Technical
Access Time20 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency20 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os33
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
PeripheralsI2C, PWM
RAM Size368 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877AT-I/ML.

Microchip
Datasheet234 pages20 years ago
SHENGYU ELECTRONICS
Datasheet234 pages11 years ago
Datasheet230 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements