Microchip PIC16F877A-I/P

14KB 4V~5.5V PIC 368Byte 20MHz FLASH 33 DIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density112 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current1.6 mA
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.06 mm
Length52.45 mm
Width14.22 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877A-I/P.

Upverter
Datasheet234 pages20 years ago
Microchip
Datasheet234 pages11 years ago
Datasheet230 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet218 pages23 years ago
iiiC
Datasheet22 pages0 years ago

Inventory History

3 month trend:
-7.24%

Alternate Parts

Price @ 1000
$ 6.63
$ 6.92
$ 6.92
Stock
740,528
188,071
188,071
Authorized Distributors
14
10
10
Case/Package
PDIP
PDIP
PDIP
Number of Pins
40
40
40
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
33
33
33
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
8 kB
8 kB
Min Supply Voltage
4 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F877A-I/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F877A-I/P provided by its distributors.

14KB 4V~5.5V PIC 368Byte 20MHz FLASH 33 DIP-40 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP40
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - PDIP-40
MCU 8-bit PIC16 PIC RISC 14.3KB Flash 5V 40-Pin PDIP Tube, Bulk
MCU, 8BIT, PIC16, 20MHZ, DIP-40; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:14KB; RAM
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 14 / Data Memory Size B = 256 / RAM Memory Size B = 368 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 8 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 33 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 40 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 53.21 / Width mm = 15.24 / Height mm = 3.81 / Expandable Memory Size Max. KB = 14
MCU, 8BIT, PIC16, 20MHZ, DIP-40; Product Range: PIC16 Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 372Byte; No. of Pins: 40Pins; MCU Case Style: DIP; No. of I/O's: 33I/O's; Embedded Interface Type: I2C, SCI, SPI, USART; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 20MHz; Controller Family/Series: PIC16F8xxx; EEPROM Memory Size: 256Byte; IC Generic Number: 16F877; IC Temperature Range: Industrial; Logic Function Number: 16F877A; Memory Type: Flash; Microprocessor/Controller Features: ISP/AUSART/MI²C, PWM, BOR, WDT, ADC, CCP, COMPARATOR; No. of ADC Inputs: 8; No. of Bits: 8bit; No. of Timers: 1; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Program Memory Size: 14KB; RAM Size: 368Byte

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16 F 877A-I/P
  • PIC16F877A-I/P.
  • PIC16F877A-IP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins40
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density112 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current1.6 mA
Number of ADC Channels8
Number of Bits8
Number of I2C Channels1
Number of I/Os33
Number of Programmable I/O33
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height4.06 mm
Length52.45 mm
Width14.22 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877A-I/P.

Upverter
Datasheet234 pages20 years ago
Microchip
Datasheet234 pages11 years ago
Datasheet230 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet218 pages23 years ago
iiiC
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements