Microchip PIC16F877-04I/PT

7 KB Flash, 368 RAM, 33 I/O44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC16F877-04I/PT
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins44
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os33
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877-04I/PT.

Microchip
Datasheet218 pages23 years ago
Newark
Datasheet218 pages11 years ago
Master Electronics
Datasheet234 pages11 years ago
Datasheet230 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-56.92%

Alternate Parts

Price @ 1000
$ 10.24
$ 10.835
$ 10.835
Stock
120,579
294,316
294,316
Authorized Distributors
9
9
9
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
33
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
4 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F877-04I/PT.

Related Parts

Descriptions

Descriptions of Microchip PIC16F877-04I/PT provided by its distributors.

7 KB Flash, 368 RAM, 33 I/O44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC16F877-04I/PT
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PQFP44
PIC16F Series 14 kB Flash 368 B RAM 4 MHz 8-Bit Microcontroller - TQFP-44
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin TQFP Tray - Trays
IC, 8BIT MCU, PIC16F, 4MHZ, TQFP-44; Con; IC, 8BIT MCU, PIC16F, 4MHZ, TQFP-44; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:33; Program Memory Size:8K x 14; EEPROM Memory Size:256Byte; RAM Memory Size:368Byte; CPU Speed:20MHz
Product Range:pic16 Microcontrollers; Cpu Speed:4Mhz; Program Memory Size:14Kb; Ram Memory Size:368Byte; No. Of Pins:44Pins; Mcu Case Style:tqfp; No. Of I/o S:33I/o S; Embedded Interface Type:i2C, Psp, Spi, Usart; Mpu Core Size:8Bit Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F877-04I/PT.

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins44
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of I/Os33
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsPOR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877-04I/PT.

Microchip
Datasheet218 pages23 years ago
Newark
Datasheet218 pages11 years ago
Master Electronics
Datasheet234 pages11 years ago
Datasheet230 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements