Microchip PIC16F877-04I/PQ

7 KB Flash, 368 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16F877-04I/PQ
NRND
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins44
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877-04I/PQ.

Microchip
Datasheet218 pages23 years ago
Datasheet218 pages11 years ago
Master Electronics
Datasheet234 pages11 years ago
Datasheet230 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.92%

Alternate Parts

Price @ 1000
$ 9.91
$ 8.665
$ 8.665
Stock
48,486
235,433
235,433
Authorized Distributors
8
9
9
Case/Package
-
QFP
QFP
Number of Pins
44
44
44
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
-
33
33
Interface
I2C, SPI, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
I2C, PWM
I2C, PWM
I2C, PWM

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F877-04I/PQ.

Related Parts

Descriptions

Descriptions of Microchip PIC16F877-04I/PQ provided by its distributors.

7 KB Flash, 368 RAM, 33 I/O44 MQFP 10x10x2mm TRAY | Microchip Technology Inc. PIC16F877-04I/PQ
PIC16F Series 14 kB Flash 368 B RAM 4 MHz 8-Bit Microcontroller - MQFP-44
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 44-Pin MQFP Tray - Trays
Mcu, 8Bit, 4Mhz, Mqfp-44; Product Range:Pic16 Family Pic16F87X Series Microcontrollers; Device Core:Pic16; Operating Frequency Max:4Mhz; Program Memory Size:14Kb; No. Of Pins:44Pins; Ic Case/Package:Mqfp; No. Of I/O S:33I/O S Rohs Compliant: Yes |Microchip PIC16F877-04I/PQ

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Number of Pins44
Technical
Access Time4 µs
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, UART, USART
Max Frequency4 MHz
Max Operating Temperature85 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Number of Programmable I/O33
Number of Timers/Counters3
Operating Supply Voltage5 V
PackagingBulk
PeripheralsI2C, PWM
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F877-04I/PQ.

Microchip
Datasheet218 pages23 years ago
Datasheet218 pages11 years ago
Master Electronics
Datasheet234 pages11 years ago
Datasheet230 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements