Microchip PIC16F876A-I/SP

IC MCU 8BIT 14KB FLASH 28SDIP / MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density112 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current1.6 mA
Number of A/D Converters1
Number of ADC Channels5
Number of Bits8
Number of Ethernet Channels1
Number of I2C Channels1
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.429 mm
Length35.179 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F876A-I/SP.

Upverter
Datasheet234 pages20 years ago
LKR
Datasheet234 pages11 years ago
Farnell
Datasheet218 pages23 years ago
Datasheet230 pages11 years ago
SOS electronic
Datasheet218 pages23 years ago
iiiC
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-8.65%

Alternate Parts

Price @ 1000
$ 6.2
$ 6.66
$ 6.66
Stock
710,354
69,377
69,377
Authorized Distributors
14
9
9
Case/Package
DIP
PDIP
PDIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, UART, USART
I2C, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
I2C, PWM
I2C, PWM

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F876A-I/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC16F876A-I/SP provided by its distributors.

IC MCU 8BIT 14KB FLASH 28SDIP / MCU 8-bit PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube
14KB 4V~5.5V PIC 368Byte 20MHz FLASH 22 PDIP-28 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
PIC 16F Microcontroller 8-bit 20MHz 14KB FLASH DIP28 PIC 16 F 876A-I/SP
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP28
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28
IC MCU 8-BIT CMOS FLASHW/ 10-BIT A/D 8KX14 EE28DIP XTAL/RC EXTERNAL
PIC microcontroller, 8 bit, 20 MHz, DIP-28, PIC16F876A-I/SP
PIC16F876A-I/SP,8bit PIC Microcontroller,20MHz,14.3kb,256 B Flash,28-Pin SPDIP | Microchip Technology Inc. PIC16F876A-I/SP
Microcontroller Mcu, 8 Bit, Pic16, 20Mhz, Ndip-28; Product Range:Pic16 Microcontrollers; Cpu Speed:20Mhz; Program Memory Size:14Kb; Ram Memory Size:368Byte; No. Of Pins:28Pins; Mcu Case Style:Dip; No. Of I/O S:22I/O S; Msl:- Rohs Compliant: Yes |Microchip PIC16F876A-I/SP
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 14 / Data Memory Size B = 256 / RAM Memory Size B = 368 / Interfaces = I²C / Interfaces = SPI / Interfaces = USART / ADC Channels = 5 / ADC Resolution Bit = 10 / Number of Programmable I/Os = 22 / Number of Timers/Counters = 3 / Comparators = 2 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SPDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 34.67 / Width mm = 7.62 / Height mm = 3.43 / Expandable Memory Size Max. KB = 14
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 22I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; MCU Family: PIC16; MCU Series: PIC16F8xx; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: PIC16F8xxx; Device Marking: PIC16F876A-I/SP; EEPROM Memory Size: 256Byte; Flash Memory Size: 14KB; IC Generic Number: 16F876; IC Temperature Range: Industrial; Microprocessor/Controller Features: ISP/AUSART/MI²C, PWM, BOR, WDT, ADC, CCP, COMPARATOR; No. of ADC Inputs: 5; No. of Bits: 8bit; No. of PWM Channels: 2; No. of Timers: 3; Number of bits In Timer: 16; Number of bits in ADC: 10; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Oscillator Type: External; Peripherals: ADC, Comparator, PWM, Timer

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC 16 F 876A-I/SP
  • PIC16F876A-I-SP
  • PIC16F876A-ISP
  • PIC16F876AI/SP
  • PIC16F876AISP

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins28
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density112 kb
Frequency20 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency20 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage4 V
Nominal Supply Current1.6 mA
Number of A/D Converters1
Number of ADC Channels5
Number of Bits8
Number of Ethernet Channels1
Number of I2C Channels1
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.429 mm
Length35.179 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F876A-I/SP.

Upverter
Datasheet234 pages20 years ago
LKR
Datasheet234 pages11 years ago
Farnell
Datasheet218 pages23 years ago
Datasheet230 pages11 years ago
SOS electronic
Datasheet218 pages23 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements