Microchip PIC16F876A-I/SO

PIC16F Series 14 KB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PIC16F876A-I/SO 477 Buy Now »
USD
5.03 4.96 4.77 4.77 4.77
Digi-Key
PIC16F876A-I/SO-ND 5,009 Buy Now »
USD
4.53 4.53 4.29 4.29 4.29
Arrow
PIC16F876A-I/SO 102 Buy Now »
USD
4.59 4.54 4.54 4.54 4.54
Verical
PIC16F876A-I/SO 102 Buy Now »
USD
4.54 4.54 4.54 4.54
Newark
89C2870 152 Buy Now »
USD
4.53 4.53 4.29 4.29 4.29
Chip One Stop Japan 2
C1S505200364586 102 Buy Now »
JPY
760.00 682.00 551.00 551.00 551.00
C1S505200364595 547 Buy Now »
JPY
672.00 522.00 504.00 482.00 482.00
microchipDIRECT
PIC16F876A-I/SO 24,264 Buy Now »
USD
4.53 4.53 4.29 4.04 4.04
Mouser
579-PIC16F876A-I/SO 2,286 Buy Now »
USD
5.44 4.53 4.29 4.29 4.29
Future Electronics
PIC16F876A-I/SO 14,997 Buy Now »
USD
4.48 4.48 4.48 4.48
Chip One Stop Global
C1S505200132163 388 Buy Now »
JPY
1540.00 1190.00 1020.00 967.00 967.00
Allied Electronics
70045617 17 Buy Now »
USD
4.35 4.35 3.92 3.92 3.92
Farnell 2
9761306 2,190 Buy Now »
GBP
4.96 3.61 3.27 3.27 3.27
1660040 4 Buy Now »
GBP
90.23 89.78 88.42 88.42 88.42
element14 APAC 2
9761306 2,088 Buy Now »
SGD
8.80 7.33 6.94 6.94 6.94
1660040 1 Buy Now »
SGD
208.41 199.37 160.32 160.32 160.32
Schukat
PIC16F876A-I/SO 248 Buy Now »
EUR
6.40 5.10 4.27 4.27 4.27
Rutronik
ICMCU11871 499 Buy Now »
EUR
7.81 5.44 5.44
Distrelec
PIC16F876A-I/SO 405 Buy Now »
EUR
4.03 4.03 3.81 3.81 3.81
Avnet Europe
PIC16F876A-I/SO 3,447 Buy Now »
EUR
16.69 16.69 5.56 4.77 4.77
RS Components
4671612 844 Buy Now »
GBP
3.34 2.77 2.73 2.73 2.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PIC16F876A-I/SO 40 Buy Now »
USD
9.00 4.50 4.50 4.50 4.50
Freelance Electronics
PIC16F876A-I/SO 2 Buy Now »
USD
2.79 2.79 2.79 2.79 2.79
Area51
PIC16F876A-I/SO 5 ··
USD
4.41 4.41 4.41 4.41 4.41
Abtronics
PIC16F876A-I/SO 19 ··
Direct Components
PIC16F876A-I/SO 0 Send RFQ »
EarthTron
PIC16F876A-I/SO 1,526 ··
JieJie Electronics
PIC16F876A-I/SO 6,668 ··
STLAA.com
PIC16F876A-ISO 21 ··
Ewing Components
PIC16F876A-I/SO 7,500 Send RFQ »
Abacus Technologies
PIC16F876A-I/SO 1,133 ··
Rotakorn
PIC16F876A-I/SO 12 ··
GreenTree Electronics
PIC16F876A-ISO 6,000 Send RFQ »
TME
PIC16F876A-I/SO 783 Buy Now »
USD
5.02 4.99 4.80 4.80 4.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC16F876A-I/SO Contact ··
USD
4.53 4.53 4.53 4.53
Chip 1 Exchange
PIC16F876A-I/SO Contact ··
North Star Micro
PIC16F876A-I/SO Contact ··
Touchstone Systems
PIC16F876A-I/SO Contact Send RFQ »
TransparentC
PIC16F876A-I/SO Contact ··
SemiconductorPLUS
PIC16F876A-I/SO Contact ··

Descriptions

8BIT FLASH MCU, SMD, TUBE27, 16F876; Series:PIC16F; Memory Size, Flash:14KB; EEPROM Size:256Byte; Memory Size, RAM:368Byte; No of I/O Lines:22; No. of ADC Inputs:5; Timers, No. of:3; PWM Channels, No of:2; Clock Frequency:20MHz; Interface Type:I2C, SPI, USART; Voltage, Supply Min:4V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:16; Bits, Number In Timer:16; Bits, Number in ADC:10; IC Generic Number:16F876; Logic Function Number:16F876A; Memory Configuration:8192x14; Memory Size:8KB; Memory Type:FLASH; Microprocessor/Controller Features:ISP/AUSART/MI²C, PWM, BOR, WDT, ADC, CCP, COMPARATOR; No. of Bits:8; Packaging Type:Tube; RAM Size:368Byte; Temperature Range, IC:Industrial
Farnell
28-Pin, 7 KB Flash, 368 RAM, 22 I/O
Allied Electronics
Microcontroller PIC16F876A-I/SO 20MHz
RS Components
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Chip One Stop Global
IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876A-I/SO
iiiC
PIC16F Series 14 KB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28
Future Electronics
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Verical
PIC microcontroller; EEPROM:256B; SRAM:368B; 20MHz; SMD; SO28
TME
IC MCU 8BIT 14KB FLASH 28SOIC
Digi-Key
8BIT FLASH MCU, SMD, 16F876, SOIC28; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:22; Program Memory Size:8 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:368Byte; CPU Speed:20MHz; Oscillator Type:External; No. of Timers:3; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:2; Digital IC Case Style:SOIC; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:-40°C to +85°C; No. of Pins:28; SVHC:No SVHC (15-Dec-2010); Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Clock Frequency:20MHz; Device Marking:PIC16F876A-I/SO; Flash Memory Size:14KB; IC Generic Number:16F876; IC Temperature Range:Industrial; Interface:I2C, SPI, USART; Interface Type:I2C, SPI, USART; Logic Function Number:16F876A; Memory Configuration:8192x14; Memory Size:8KB; Memory Type:FLASH; Microprocessor/Controller Features:ISP/AUSART/MI²C, PWM, BOR, WDT, ADC, CCP, COMPARATOR; No. of ADC Inputs:5; No. of Bits:8; No. of I/O's:22; Number of bits In Timer:16; Number of bits in ADC:10
element14 APAC
MCU CMOS 28 LD 20MHZ 8K FLASH
Microchip
8-Bit Microcontroller IC; Controller Family/Series:PIC16F; Memory Size, Flash:14KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:368Byte; No. of I/O Pins:22; No. of ADC Inputs:5; No. of Timers:3; No. of PWM Channels:2 ;RoHS Compliant: Yes
Newark
8Kx14 Flash 22I/O 20MHz SO28
Schukat
7 KB Flash, 368 RAM, 22 I/O RoHSconf
Rutronik
Microcontroller [Microchip] PIC16F876A-I/SO Microcontroller
Distrelec
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Chip One Stop Japan
MCU 8-Bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Avnet

Technical Specifications

Lead-Free Status Lead Free
Lifecycle Status Active
Memory Size 8 kB
Number of Bits 8
Supply Voltage (DC) 5 V 5.5 V (max)
Access Time 20 µs
Case / Package / Footprint SOIC
RAM Memory Size 368 B
Mounting Type Surface Mount
Number of I/O Pins 22
REACH SVHC Compliance No SVHC
Number of Pins 28
Packaging Pack Tube
Clock Speed 20 MHz
Core Architecture PIC
RoHS Compliant
FLASH Memory Size 14.336 kB

Documents

Digi-Key
Datasheet 234 pages 13 years ago
Future Electronics
Datasheet 234 pages 3 years ago
Allied Electronics
Datasheet 218 pages 15 years ago
TME
Datasheet 218 pages 3 years ago
iiiC
Datasheet 22 pages
Datasheet 230 pages 3 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16F876A-I/SO
MICROCHIP TECHNOLOGY INC PIC16F876A-I/SO
MICROCHIP TECH PIC16F876A-I/SO
MICROCHI PIC16F876A-I/SO
MICROC PIC16F876A-I/SO
MCHP PIC16F876A-I/SO
MICROCH PIC16F876A-I/SO
MCP PIC16F876A-I/SO
MCRCH PIC16F876A-I/SO
MICROHIP PIC16F876A-I/SO
MICROSHIP PIC16F876A-I/SO
MICCHP PIC16F876A-I/SO
MTech PIC16F876A-I/SO
MICROCHP PIC16F876A-I/SO
MICRIOCHIP PIC16F876A-I/SO
MICROCHIP TECHNOLOGY (VA) PIC16F876A-I/SO
MICROCHIP TECHNOLOGIES PIC16F876A-I/SO
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F876A-I/SO
MICROCHIP TECHNOLOGY IRELAND PIC16F876A-I/SO
MICROCHIP TECHNOLO PIC16F876A-I/SO
MICROCHIPTECHNOLOGYINCORPORATED PIC16F876A-I/SO
MICROCHIP-PBFREE PIC16F876A-I/SO
MICROCHIP CORPORATION PIC16F876A-I/SO
MICHROCHIP PIC16F876A-I/SO
Microcchip PIC16F876A-I/SO

Search for other parts like PIC16 »