Microchip PIC16F876-04/SP

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Number of Pins28
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current1.6 mA
Number of A/D Converters1
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.43 mm
Length35.18 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F876-04/SP.

TME
Datasheet218 pages23 years ago
Microchip
Datasheet218 pages11 years ago
Master Electronics
Datasheet234 pages11 years ago
Datasheet230 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
iiiC
Datasheet688 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.37%

Alternate Parts

Price @ 1000
$ 6.67
$ 7.35
$ 7.35
Stock
106,364
110,121
110,121
Authorized Distributors
14
11
11
Case/Package
DIP
DIP
DIP
Number of Pins
28
28
28
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
22
22
22
Interface
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
I2C, SPI, SSP, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
14 kB
14 kB
14 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT
Brown-out Detect/Reset, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F876-04/SP.

Related Parts

Descriptions

Descriptions of Microchip PIC16F876-04/SP provided by its distributors.

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SPDIP Tube - Rail/Tube
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 4MHz, CMOS, PDIP28
PIC16F Series 14 kB Flash 368 B RAM 4 MHz 8-Bit Microcontroller - SDIP-28
MCU, 8BIT, PIC16, 4MHZ, NDIP-28; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:4MHz; Program Memory Size:14KB; RAM
MCU, 8BIT, PIC16, 4MHZ, NDIP-28; Product Range: PIC16 Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 14KB; RAM Memory Size: 368Byte; No. of Pins: 28Pins; MCU Case Style: NDIP; No. of I/O's: 22I/O's; Embedded Interface Type: I2C, SPI, USART; Supply Voltage Min: 4V; Supply Voltage Max: 5.5V; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Clock Frequency: 4MHz; Controller Family/Series: PIC16F8xxx; Device Marking: PIC16F876-04/SP; EEPROM Memory Size: 256Byte; IC Generic Number: 16F876; Logic Function Number: 16F876; Memory Type: Flash; Microprocessor/Controller Features: 2 PWM, Brown- Out Detection, Watchdog , In-System Programming; No. of ADC Inputs: 5; No. of Bits: 8bit; No. of Timers: 1; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Program Memory Size: 14KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F876-04-SP
  • PIC16F876-04/SP.
  • PIC16F876-04SP

Technical Specifications

Physical
Case/PackageDIP
Number of Pins28
Technical
Access Time4 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
InterfaceI2C, SPI, SSP, UART, USART
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Memory Size14 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current1.6 mA
Number of A/D Converters1
Number of ADC Channels5
Number of Bits8
Number of I2C Channels1
Number of I/Os22
Number of Programmable I/O22
Number of PWM Channels2
Number of SPI Channels1
Number of Timers/Counters3
Number of UART Channels1
Oscillator TypeExternal
PackagingBulk
PeripheralsBrown-out Detect/Reset, I2C, POR, PWM, WDT
RAM Size368 B
Schedule B8542310000
Watchdog TimerYes
Dimensions
Height3.43 mm
Length35.18 mm
Width7.49 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F876-04/SP.

TME
Datasheet218 pages23 years ago
Microchip
Datasheet218 pages11 years ago
Master Electronics
Datasheet234 pages11 years ago
Datasheet230 pages11 years ago
DigiKey
Datasheet6 pages18 years ago
iiiC
Datasheet688 pages0 years ago
SHENGYU ELECTRONICS
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements