Microchip PIC16F876-04/SO

PIC16 Series 368 B RAM 14 kB Flash 8-Bit CMOS Microcontroller - SOIC-28

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PIC16F876-04/SO-ND 1,761 Buy Now »
USD
5.08 5.08 4.90 4.90 4.90
Arrow
PIC16F876-04/SO 614 Buy Now »
USD
4.99 4.99 4.86 4.86 4.86
Verical
PIC16F876-04/SO 614 Buy Now »
USD
4.99 4.99 4.99 4.99
Avnet
PIC16F876-04/SO 170 Buy Now »
USD
5.47 5.39 5.18 5.18 5.18
Chip One Stop Japan
C1S505200336990 614 Buy Now »
JPY
852.00 568.00 523.00 499.00 499.00
Newark
23C5082 4 Buy Now »
USD
4.90 4.90
Mouser
579-PIC16F876-04/SO 276 Buy Now »
USD
6.10 5.08 4.90 4.90 4.90
microchipDIRECT
PIC16F876-04/SO 3 Buy Now »
USD
5.08 5.08 4.90 4.73 4.73
Future Electronics
PIC16F876-04/SO 165 Buy Now »
USD
4.87 4.87 4.87 4.87
Allied Electronics
70045611 27 Buy Now »
USD
3.94 3.94 3.94 3.94 3.94
Farnell
9761225 132 Buy Now »
GBP
5.53 4.08 3.74 3.74 3.74
element14 APAC
9761225 96 Buy Now »
SGD
9.87 8.22 7.93 7.93 7.93
Schukat
PIC16F876-04/SO 45 Buy Now »
EUR
7.45 5.85 4.87 4.87 4.87
Rutronik
ICMCU12564 0 ··
EUR
5.65 5.65
RS Components
3793109 94 Buy Now »
GBP
3.75 3.01 2.97 2.97 2.97
Avnet Europe
PIC16F876-04/SO 0 ··
EUR
18.17 18.17 6.06 5.19 5.19
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2061131 585 Buy Now »
USD
9.89 9.05 8.25 8.25 8.25
Quest
PIC16F876-04/SO 6 Buy Now »
USD
10.29 5.14 5.14 5.14 5.14
Direct Components
PIC16F876-04/SO 2 Send RFQ »
ChipNet
PIC16F876-04/SO 257 Buy Now »
USD
4.09 4.09 3.79 3.59 3.59
Abacus Technologies
PIC16F876-04SO 1,050 ··
TME
PIC16F876-04/SO 39 Buy Now »
USD
6.80 6.32 5.23 5.23 5.23
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
PIC16F876-04/SO Contact ··
USD
5.08 5.08 5.08 5.08
Touchstone Systems
PIC16F876-04/SO Contact Send RFQ »
North Star Micro
PIC16F876-04/SO Contact ··
TransparentC
PIC16F876-04/SO Contact ··
SemiconductorPLUS
PIC16F876-04/SO Contact ··

Descriptions

8BIT FLASH MCU, SMD, TUBE27, 16F876; Series:PIC16F; Memory Size, Flash:14KB; EEPROM Size:256Byte; Memory Size, RAM:368Byte; No of I/O Lines:22; No. of ADC Inputs:5; Timers, No. of:1; PWM Channels, No of:2; Clock Frequency:4MHz; Interface Type:I2C, SPI, USART; Voltage, Supply Min:4V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:16; IC Generic Number:16F876; Logic Function Number:16F876; Memory Configuration:8192x14; Memory Size:8KB; Memory Type:FLASH; Microprocessor/Controller Features:2 PWM, Brown- Out Detection, Watchdog , In-System Programming; No. of Bits:8; Packaging Type:Tube; Temperature Range, IC:Commercial
Farnell
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Avnet
IC,PIC16F876-04/SO,8BIT PIC16
Jameco
IC MCU 8BIT 14KB FLASH 28SOIC
Digi-Key
MCU CMOS 28 LD 4MHZ 8K FLASH
Microchip
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Verical
8BIT FLASH MCU, SMD, 16F876, SOIC28; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:22; Program Memory Size:8 Kwords; EEPROM Memory Size:256Byte; RAM Memory Size:368Byte; CPU Speed:4MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, PSP, SPI, USART; No. of PWM Channels:2; Digital IC Case Style:SOIC; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:28; SVHC:No SVHC (18-Jun-2012); Clock Frequency:4MHz; Flash Memory Size:14KB; IC Generic Number:16F876; IC Temperature Range:Commercial; Interface:I2C, SPI, USART; Interface:I2C, SPI, SSP, USART; Interface Type:I2C, SPI, USART; Logic Function Number:16F876; Memory Configuration:8K x 14; Memory Size:8KB; Memory Type:FLASH; Microprocessor/Controller Features:2 PWM, Brown- Out Detection, Watchdog , In-System Programming; No. of ADC Inputs:5; No. of Bits:8; No. of I/O's:22; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC
element14 APAC
PIC microcontroller; EEPROM:256B; SRAM:368B; 20MHz; SMD; SO28
TME
Microcontroller PIC16F876-04/SO 4MHz
RS Components
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V 28-Pin SOIC W Tube
Chip One Stop Japan
MCU 8-Bit RISC 14K+P6809B Flash 5V 28P SOIC W
ChipNet
7 KB Flash, 368 RAM, 22 I/O RoHSconf
Rutronik
28-Pin, 7 KB Flash, 368 RAM, 22 I/O
Allied Electronics
PIC16 Series 368 B RAM 14 kB Flash 8-Bit CMOS Microcontroller - SOIC-28
Future Electronics
IC MCU FLASH 8KX14 EE 28SOIC - PIC16F876-04/SO
iiiC
8Kx14 Flash 22I/O 4MHz SO28
Schukat
8-Bit Microcontroller IC; Controller Family/Series:PIC16F; Memory Size, Flash:14KB; Memory Size, EEPROM:256Byte; Memory Size, RAM:368Byte; No. of I/O Pins:22; No. of ADC Inputs:5; No. of Timers:3; No. of PWM Channels:2 ;RoHS Compliant: Yes
Newark

Technical Specifications

Access Time 4 µs
Lead-Free Status Lead Free
FLASH Memory Size 14.336 kB
Supply Voltage (DC) 5 V 5.5 V (max)
Number of Pins 28
Core Sub-Architecture PIC16
Packaging Pack Tube
Lifecycle Status Active
REACH SVHC Compliance No SVHC
RAM Memory Size 368 B
Core Architecture PIC
Mounting Type Surface Mount
Number of Bits 8
Number of I/O Pins 22
RoHS Compliant
Case / Package / Footprint SOIC
Memory Size 8 kB
Clock Speed 4 MHz

Documents

Newark
Datasheet 218 pages 15 years ago
Future Electronics
Datasheet 218 pages 3 years ago
iiiC
Datasheet 8 pages
Digi-Key
Datasheet 6 pages 11 years ago
Datasheet 230 pages 3 years ago
Jameco
Datasheet 219 pages 7 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 2 pages
Reach Statement 2 pages
Conflict Mineral Statement 1 page

Images

Alternate Names

Microchip Technology PIC16F876-04/SO
MICROCHIP TECHNOLOGY INC PIC16F876-04/SO
MICROCHIP TECH PIC16F876-04/SO
MICROCHI PIC16F876-04/SO
MICROC PIC16F876-04/SO
MCHP PIC16F876-04/SO
MICROCH PIC16F876-04/SO
MCP PIC16F876-04/SO
MCRCH PIC16F876-04/SO
MICROHIP PIC16F876-04/SO
MICROSHIP PIC16F876-04/SO
MICCHP PIC16F876-04/SO
MTech PIC16F876-04/SO
MICROCHP PIC16F876-04/SO
MICRIOCHIP PIC16F876-04/SO
MICROCHIP TECHNOLOGY (VA) PIC16F876-04/SO
MICROCHIP TECHNOLOGIES PIC16F876-04/SO
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F876-04/SO
MICROCHIP TECHNOLOGY IRELAND PIC16F876-04/SO
MICROCHIP TECHNOLO PIC16F876-04/SO
MICROCHIPTECHNOLOGYINCORPORATED PIC16F876-04/SO
MICROCHIP-PBFREE PIC16F876-04/SO
MICROCHIP CORPORATION PIC16F876-04/SO
MICHROCHIP PIC16F876-04/SO
Microcchip PIC16F876-04/SO

Search for other parts like PIC16 »