Microchip PIC16F873-20/SP

PIC16 Series 192 B RAM 7. kB Flash 8-Bit CMOS Microcontroller - SDIP-28

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PIC16F873-20/SP-ND 1,026 Buy Now »
USD
5.04 5.04 4.87 4.87 4.87
Arrow
PIC16F873-20/SP 135 Buy Now »
USD
5.42 5.42 5.09 5.09 5.09
Avnet
PIC16F873-20/SP 4 Buy Now »
USD
5.44 5.36 5.16 5.16 5.16
Verical
PIC16F873-20/SP 135 Buy Now »
USD
5.22 5.09 5.09 5.09
Chip One Stop Japan 2
C1S505200001669 449 Buy Now »
JPY
747.00 527.00 502.00 496.00 496.00
C1S505200336006 135 Buy Now »
JPY
930.00 735.00 593.00 593.00 593.00
Newark
61K3459 91 Buy Now »
USD
5.04 5.04 4.87 4.87 4.87
Mouser
579-PIC16F873-20/SP 337 Buy Now »
USD
6.05 5.04 4.87 4.87 4.87
microchipDIRECT
PIC16F873-20/SP 0 ··
USD
5.04 5.04 4.87 4.70 4.70
Future Electronics
PIC16F873-20/SP 414 Buy Now »
USD
4.84 4.84 4.84 4.84
Chip One Stop Global
C1S505200001669 38 Buy Now »
JPY
1090.00 771.00 771.00 771.00 771.00
Allied Electronics
70045601 0 ··
USD
5.04 5.04 5.04
Farnell
9761055 378 Buy Now »
GBP
5.49 4.06 3.72 3.72 3.72
element14 APAC
9761055 256 Buy Now »
SGD
9.79 8.15 7.88 7.88 7.88
Schukat
PIC16F873-20/SP 65 Buy Now »
EUR
7.30 5.80 4.85 4.85 4.85
RS Components
4671498 1,203 Buy Now »
GBP
3.88 3.85 3.73 3.73 3.73
Distrelec
PIC16F873-20/SP 57 Buy Now »
EUR
4.48 4.48 4.33 4.33 4.33
Rutronik
ICMCU12272 0 ··
EUR
5.61 5.61
Avnet Europe
PIC16F873-20/SP 0 ··
EUR
18.05 18.05 6.02 5.16 5.16
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Direct Components
PIC16F873-20/SP 0 Send RFQ »
STLAA.com
PIC16F873-20SP 54 ··
Ewing Components
PIC16F873-20/SP 7,026 Send RFQ »
Abacus Technologies
PIC16F873-20SP 1,050 ··
4 Star Electronics
PIC16F87320SP 15 Send RFQ »
TME
PIC16F873-20/SP 11 Buy Now »
USD
2.01 1.96 1.96 1.96 1.96
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PIC16F873-20/SP Contact ··
Touchstone Systems
PIC16F873-20/SP Contact Send RFQ »
Bristol Electronics
PIC16F873-20/SP Contact Buy Now »
SemiconductorPLUS
PIC16F873-20/SP Contact ··
XS Micro
PIC16F873-20/SP Contact ··
TransparentC
PIC16F873-20/SP Contact ··

Descriptions

MCU 8-Bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
Chip One Stop Global
MCU 8-Bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
Chip One Stop Japan
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
Avnet
28-Pin, 7 KB Flash, 192 RAM, 22 I/O
Allied Electronics
MCU CMOS 28 LD 20MHZ 4K FLASH
Microchip
Microcontroller PIC16F873-20/SP 20MHz
RS Components
4Kx14 Flash 22I/O 20MHz SDIP28
Schukat
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
Verical
IC, 8BIT FLASH MCU, 16F873, SDIL28; Controller Family/Series:PIC16F; Core Size:8bit; No. of I/O's:22; Program Memory Size:4 Kwords; EEPROM Memory Size:128Byte; RAM Memory Size:192Byte; CPU Speed:20MHz; Oscillator Type:External; No. of Timers:1; Peripherals:ADC, PWM, Timer; Embedded Interface Type:I2C, PSP, SPI, USART; No. of PWM Channels:2; Digital IC Case Style:NDIP; Supply Voltage Range:4V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:28; SVHC:No SVHC (18-Jun-2012); Clock Frequency:20MHz; Flash Memory Size:7KB; IC Generic Number:16F873; IC Temperature Range:Commercial; Interface:I2C, SPI, USART; Interface:I2C, SPI, SSP, USART; Interface Type:I2C, SPI, USART; Logic Function Number:16F873; Memory Configuration:4K x 14; Memory Size:4KB; Memory Type:FLASH; Microprocessor/Controller Features:2 PWM, Brown- Out Detection, Watchdog , In-System Programming; No. of ADC Inputs:5; No. of Bits:8; No. of I/O's:22; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SDIL
element14 APAC
7 KB Flash, 192 RAM, 22 I/O RoHSconf
Rutronik
8BIT FLASH MCU, 16F873, SDIL28; Series:PIC16F; Memory Size, Flash:7KB; EEPROM Size:128Byte; Memory Size, RAM:192Byte; No of I/O Lines:22; No. of ADC Inputs:5; Timers, No. of:1; PWM Channels, No of:2; Clock Frequency:20MHz; Interface Type:I2C, SPI, USART; Voltage, Supply Min:4V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:SDIL; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:16; IC Generic Number:16F873; Logic Function Number:16F873; Memory Configuration:4096x14; Memory Size:4KB; Memory Type:FLASH; Microprocessor/Controller Features:2 PWM, Brown- Out Detection, Watchdog , In-System Programming; No. of Bits:8; Temperature Range, IC:Commercial
Farnell
IC MCU 8BIT 7KB FLASH 28SPDIP
Digi-Key
Microcontroller [Microchip] PIC16F873-20/SP Microcontroller
Distrelec
PIC microcontroller; EEPROM:128B; SRAM:192B; 20MHz; THT; DIP28
TME
8-Bit Microcontroller IC; Controller Family/Series:PIC16F; Memory Size, Flash:7KB; Memory Size, EEPROM:128Byte; Memory Size, RAM:192Byte; No. of I/O Pins:22; No. of ADC Inputs:5; No. of Timers:3; No. of PWM Channels:2 ;RoHS Compliant: Yes
Newark
PIC16 Series 192 B RAM 7. kB Flash 8-Bit CMOS Microcontroller - SDIP-28
Future Electronics

Technical Specifications

RAM Memory Size 192 B
REACH SVHC Compliance No SVHC
Access Time 20 µs
Core Sub-Architecture PIC16
Case / Package / Footprint DIP
Clock Speed 20 MHz
Lead-Free Status Lead Free
Packaging Tube
Lifecycle Status Active
Memory Size 4 kB
Core Architecture PIC
FLASH Memory Size 7.168 kB
Supply Voltage (DC) 5 V 5.5 V (max)
Number of Pins 28
Number of I/O Pins 22
RoHS Compliant
Mounting Type Through Hole
Number of Bits 8

Documents

Newark
Datasheet 218 pages 15 years ago
Future Electronics
Datasheet 218 pages 3 years ago
Digi-Key
Datasheet 6 pages 11 years ago
Datasheet 230 pages 3 years ago
Compliance Statements
Rohs Statement 3 pages
Conflict Mineral Statement 1 page
Conflict Mineral Statement 2 pages
Reach Statement 2 pages

Images

Alternate Names

Microchip Technology PIC16F873-20/SP
MICROCHIP TECHNOLOGY INC PIC16F873-20/SP
MICROCHIP TECH PIC16F873-20/SP
MICROCHI PIC16F873-20/SP
MICROC PIC16F873-20/SP
MCHP PIC16F873-20/SP
MICROCH PIC16F873-20/SP
MCP PIC16F873-20/SP
MCRCH PIC16F873-20/SP
MICROHIP PIC16F873-20/SP
MICROSHIP PIC16F873-20/SP
MICCHP PIC16F873-20/SP
MTech PIC16F873-20/SP
MICROCHP PIC16F873-20/SP
MICRIOCHIP PIC16F873-20/SP
MICROCHIP TECHNOLOGY (VA) PIC16F873-20/SP
MICROCHIP TECHNOLOGIES PIC16F873-20/SP
MICROCHIP TECHNOLOGY IRELAND LIMITED PIC16F873-20/SP
MICROCHIP TECHNOLOGY IRELAND PIC16F873-20/SP
MICROCHIP TECHNOLO PIC16F873-20/SP
MICROCHIPTECHNOLOGYINCORPORATED PIC16F873-20/SP
MICROCHIP-PBFREE PIC16F873-20/SP
MICROCHIP CORPORATION PIC16F873-20/SP
MICHROCHIP PIC16F873-20/SP
Microcchip PIC16F873-20/SP

Search for other parts like PIC16 »