Microchip PIC16F84AT-04/SS

8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz SSOP20
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O13
Number of Timers/Counters8
PackagingTape & Reel (TR)
RAM Size68 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F84AT-04/SS.

Mouser
Datasheet88 pages22 years ago
SHENGYU ELECTRONICS
Datasheet90 pages11 years ago

Alternate Parts

Price @ 1000
$ 5.863
$ 5.863
Stock
16,790
226,679
226,679
Authorized Distributors
0
8
8
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
4 MHz
4 MHz
4 MHz
Number of I/Os
-
13
13
Interface
-
-
-
Memory Type
FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
4 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
-
POR, WDT
POR, WDT

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F84AT-04/SS.

Descriptions

Descriptions of Microchip PIC16F84AT-04/SS provided by its distributors.

8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 4MHz SSOP20
MCU 8-bit PIC16 PIC RISC 1.75KB Flash 5V 20-Pin SSOP T/R
IC MCU 8BIT 1.75KB FLASH 20SSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F84AT-04SS
  • PIC16F84AT04/SS
  • PIC16F84AT04SS

Technical Specifications

Physical
Case/PackageSSOP
Number of Pins20
Technical
Core ArchitecturePIC
Data Bus Width8 b
Frequency4 MHz
Max Frequency4 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Number of Programmable I/O13
Number of Timers/Counters8
PackagingTape & Reel (TR)
RAM Size68 B
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F84AT-04/SS.

Mouser
Datasheet88 pages22 years ago
SHENGYU ELECTRONICS
Datasheet90 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements