Microchip PIC16F84A-20/P

1.75KB 4V~5.5V PIC 20MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density14 kb
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current2 mA
Number of A/D Converters0
Number of Bits8
Number of I2C Channels0
Number of I/Os13
Number of Programmable I/O13
Number of SPI Channels0
Number of Timers/Counters1
Number of UART Channels0
Number of USB Channels0
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size68 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height3.68 mm
Length22.99 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F84A-20/P.

element14 APAC
Datasheet88 pages22 years ago
Microchip
Datasheet90 pages11 years ago
Jameco
Datasheet89 pages22 years ago
iiiC
Datasheet12 pages0 years ago

Inventory History

3 month trend:
+12.83%

Alternate Parts

Price @ 1000
$ 5.3
$ 5.71
$ 5.71
Stock
287,586
125,744
125,744
Authorized Distributors
14
11
11
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Core Architecture
PIC
PIC
PIC
Data Bus Width
8 b
8 b
8 b
Max Frequency
20 MHz
20 MHz
20 MHz
Number of I/Os
13
13
13
Interface
-
-
-
Memory Type
EEPROM, FLASH
FLASH
FLASH
Memory Size
1.8 kB
1.8 kB
1.8 kB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
POR, WDT
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip PIC16F84A-20/P.

Related Parts

Descriptions

Descriptions of Microchip PIC16F84A-20/P provided by its distributors.

1.75KB 4V~5.5V PIC 20MHz FLASH 13 PDIP-18 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, PIC16 CPU, 20MHz, CMOS, PDIP18
8-bit Microcontrollers - MCU 1.75KB 68 RAM 13 I/O 20MHz PDIP18
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:1.75KB; RAM
Device Core = PIC16 / Data Bus Width Bit = 8 / Instruction Set Architecture = RISC / Family Name = PIC16 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 1.75 / Data Memory Size B = 64 / RAM Memory Size B = 68 / Number of Programmable I/Os = 13 / Number of Timers/Counters = 1 / Supply Voltage Max. V = 5.5 / Supply Voltage Min. V = 4.5 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = PDIP / Pins = 18 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 22.86 / Width mm = 7.62 / Height mm = 3.3
MCU, 8BIT, PIC16, 20MHZ, DIP-18; Product Range: PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 1.75KB; RAM Memory Size: 68Byte; No. of Pins: 18Pins; MCU Case Style: DIP; No. of I/O's: 13I/O's; Embedded Interface Type: -; Supply Voltage Min: 2V; Supply Voltage Max: 6V; MCU Family: PIC16; MCU Series: PIC16F8xx; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Clock Frequency: 20MHz; Controller Family/Series: PIC16F8xxx; EEPROM Memory Size: 64Byte; IC Generic Number: 16F84; Logic Function Number: 16F84A; Memory Type: EEPROM; No. of Bits: 8bit; No. of Timers: 1; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Program Memory Size: 1.75KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16F84A-20-P
  • PIC16F84A-20/P.
  • PIC16F84A-20P
  • PIC16F84A20-P
  • PIC16F84A20/P

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins18
Technical
Access Time20 µs
Address Bus Width8 b
Core ArchitecturePIC
Data Bus Width8 b
Density14 kb
Frequency20 MHz
Max Frequency20 MHz
Max Operating Temperature70 °C
Max Power Dissipation800 mW
Max Supply Voltage5.5 V
Memory Size1.8 kB
Memory TypeEEPROM, FLASH
Min Operating Temperature0 °C
Min Supply Voltage4 V
Nominal Supply Current2 mA
Number of A/D Converters0
Number of Bits8
Number of I2C Channels0
Number of I/Os13
Number of Programmable I/O13
Number of SPI Channels0
Number of Timers/Counters1
Number of UART Channels0
Number of USB Channels0
Oscillator TypeExternal
PackagingBulk
PeripheralsPOR, WDT
RAM Size68 B
Schedule B8542310000
TerminationThrough Hole
Watchdog TimerYes
Dimensions
Height3.68 mm
Length22.99 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for Microchip PIC16F84A-20/P.

element14 APAC
Datasheet88 pages22 years ago
Microchip
Datasheet90 pages11 years ago
Jameco
Datasheet89 pages22 years ago
iiiC
Datasheet12 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements